0
0 articles0,00 $

Audio Signal Indicator Units :

286 produit(s) trouvé(s)

Tous les filtres

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
92F6372
Each
1+103,920 $
5+93,520 $
10+88,320 $
-
24V
Continuous
-
-
E100 Series
2.8kHz
18mA
44mm
0°C
55°C
92F6383
Each
1+600,080 $
5+581,800 $
120V
-
Continuous
103dBA
NEMA 4X, NEMA 12, NEMA 12K
876 Series
-
130mA
84mm
-
-
92F6380
Each
1+334,590 $
120V
-
Continuous
103dBA
-
874 Series
-
130mA
54mm
-
-
96M3275

RoHS

Date/Lot Code

Each
1+209,780 $
-
30V
Continuous
75dB
IP50
K50 Core Series
-
40mA
50mm
-20°C
50°C
92B9854
EDWARDS SIGNALING PRODUCTS
Each
1+608,740 $
5+578,310 $
-
24V
Continuous
101dBA
-
877 Series
-
160mA
84mm
-
-
41B8185
EDWARDS SIGNALING PRODUCTS
Each
1+62,420 $
5+60,520 $
10+57,410 $
-
-
-
92dB
-
-
-
-
-
-
-
67X5682

Date/Lot Code

Each
1+175,950 $
24V
24V
Continuous, Pulse
100dB
IP66, NEMA 4, NEMA 4X, NEMA 13
Stacklight - SL Series
2.8kHz
92mA
-
-30°C
60°C
84C6385

RoHS

Each
1+47,930 $
5+46,600 $
10+44,400 $
25+43,510 $
50+42,630 $
Plus de tarifs
24V
-
Buzzer
80dB
-
-
2kHz
7mA
-
-20°C
55°C
31C8038
Each
1+3 093,950 $
120V
-
Multiple
120dB
NEMA 3R
5530M Series
-
380mA
222mm
-
-
19X2424

RoHS

Each
1+362,810 $
-
24V
Multiple
87dB
IP54
Voice Annunciator - BSV Series
1kHz
-
75mm
-10°C
50°C
15P1093

RoHS

MOFLASH SIGNALLING
Each
1+35,160 $
5+32,140 $
10+31,520 $
25+30,860 $
50+29,330 $
Plus de tarifs
24V
24V
Continuous, Pulse
85dB
IP55
AE20M Series
2.9kHz
25mA
43mm
-20°C
60°C
15P1091

RoHS

MOFLASH SIGNALLING
Each
1+35,160 $
5+32,140 $
10+31,520 $
25+30,860 $
50+29,330 $
Plus de tarifs
12V
12V
Continuous
90dB
IP55
AE20M Series
2.9kHz
20mA
43mm
-20°C
60°C
79R4855

RoHS

Each
1+669,840 $
-
24V
Multiple
90dB
IP54
-
-
-
79.5mm
-10°C
50°C
03AC7104

RoHS

Each
1+71,590 $
-
24V
Multiple
88dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
63.5mm
-20°C
50°C
65T3402

RoHS

Each
1+62,510 $
5+57,150 $
10+55,620 $
25+54,600 $
50+52,200 $
Plus de tarifs
-
28V
Continuous, Pulse
100dB
IP30
-
3.2kHz
50mA
49mm
-20°C
60°C
27C4245
Each
1+1 974,280 $
5+1 946,820 $
10+1 917,480 $
25+1 801,500 $
-
-
Multiple
110dB
-
-
-
-
-
-
-
92F6374
EDWARDS SIGNALING PRODUCTS
Each
1+503,840 $
5+488,490 $
120V
-
Continuous
88dB
-
340 Series
-
62mA
102mm
-
-
33AC3083
Each
1+50,040 $
-
12V
Warble
115dB
-
-
-
750mA
-
-
-
16C7119

RoHS

Date/Lot Code

Each
1+431,670 $
5+407,820 $
10+388,730 $
25+369,660 $
50+333,880 $
48V
48V
Siren
90dB
IP66, NEMA 4X, NEMA 12
XVB Series
2.8kHz
15mA
70mm
-25°C
50°C
76AK3481

RoHS

Each
1+121,920 $
-
24V
4 Tone
92dB
-
LR10 Series
4.032kHz
-
39.5mm
-20°C
50°C
74AK6568

RoHS

Date/Lot Code

Each
1+213,170 $
-
24V
Adjustable
97dB
IP20, IP65
Harmony Series
-
160mA
50.1mm
-10°C
55°C
74AK6569

RoHS

Date/Lot Code

Each
1+263,060 $
-
24V
Adjustable
97dB
IP20, IP65
Harmony Series
-
160mA
50.1mm
-10°C
55°C
74AK6572

RoHS

Date/Lot Code

Each
1+291,750 $
230V
-
Adjustable
97dB
IP20, IP65
Harmony Series
-
100mA
50.1mm
0°C
50°C
82AK1427

RoHS

Date/Lot Code

Each
1+108,200 $
-
30V
2 Tone
92dB
IP65
TL70 Basic Series
2.7kHz
35mA
72mm
-40°C
50°C
74AK6567

RoHS

Date/Lot Code

Each
1+187,010 $
-
24V
Adjustable
89dB
IP20, IP65
Harmony Series
-
75mA
24.9mm
-10°C
55°C
1-25 sur 286 articles
sur 12 page(s)

Fournisseurs populaires

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB