0
0 articles0,00 $

Audio Signal Indicator Units :

16 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
84C6385

RoHS

Each
1+47,930 $
5+46,600 $
10+44,400 $
25+43,510 $
50+42,630 $
Plus de tarifs
24V
-
Buzzer
80dB
-
-
2kHz
7mA
-
-20°C
55°C
67X5620

Date/Lot Code

Each
1+217,320 $
5+195,580 $
10+192,860 $
25+190,160 $
50+187,450 $
Plus de tarifs
120V
-
Continuous, Pulse
80dB
IP66, NEMA 4, NEMA 4X, NEMA 13
Stacklight - SL Series
4kHz
21mA
-
-30°C
60°C
67X5621

Date/Lot Code

Each
1+375,170 $
5+328,270 $
10+272,010 $
25+243,870 $
50+225,110 $
Plus de tarifs
24V
24V
Continuous, Pulse
80dB
IP66, NEMA 4, NEMA 4X, NEMA 13
Stacklight - SL Series
4kHz
39mA
-
-30°C
60°C
85AK2825

RoHS

Each
1+91,800 $
12V
12V
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
85AK2827

RoHS

Each
1+91,800 $
110V
-
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
20mA
68mm
-25°C
65°C
85AK2830

RoHS

Each
1+91,800 $
24V
24V
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
85AK2829

RoHS

Each
1+91,800 $
12V
12V
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
85AK2826

RoHS

Each
1+91,800 $
24V
24V
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
85AK2831

RoHS

Each
1+91,800 $
110V
-
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
20mA
68mm
-25°C
65°C
85AK2832

RoHS

Each
1+91,800 $
240V
-
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
20mA
68mm
-25°C
65°C
85AK2828

RoHS

Each
1+91,800 $
240V
-
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
20mA
68mm
-25°C
65°C
14AM5533

RoHS

Each
300+15,620 $
500+14,670 $
1500+13,870 $
3000+13,590 $
5000+13,320 $
12V
12V
Continuous
80dB
IP20
IBE Series
-
50mA
65.9mm
-10°C
65°C
14AM5535

RoHS

Each
300+15,620 $
500+14,670 $
1500+13,870 $
3000+13,590 $
5000+13,320 $
240V
-
Continuous
80dB
IP20
IBE Series
-
50mA
65.9mm
-10°C
65°C
14AM5534

RoHS

Each
300+15,620 $
500+14,670 $
1500+13,870 $
3000+13,590 $
5000+13,320 $
24V
24V
Continuous
80dB
IP20
IBE Series
-
50mA
65.9mm
-10°C
65°C
70AK7566

RoHS

Each
1+91,250 $
5+89,430 $
10+87,600 $
25+85,780 $
50+83,960 $
24V
24V
Pulse, Steady
80dB
IP66
Eco-Modul 40 ZDE Series
4kHz
39mA
-
-30°C
60°C
16AM6753

RoHS

Each
1+124,470 $
5+121,990 $
10+119,500 $
25+117,010 $
50+114,520 $
-
24V
-
80dB
IP65
MP Series
-
35mA
60mm
-30°C
60°C
1-16 sur 16 articles
sur 1 page(s)

Fournisseurs populaires

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB