Multiple Audio Signal Indicator Units:
29 produit(s) trouvé(s)Trouvez une vaste gamme de Multiple Audio Signal Indicator Units dans Newark Électronique Canada. Nous stockons une large gamme de Audio Signal Indicator Units, tels que Continuous, Multiple, 32 Tone & Multiple Tones Audio Signal Indicator Units provenant des plus grands fabricants mondiaux, notamment : Patlite (u.s.a.), Banner Engineering, Edwards Signaling Products, Schneider Electric & Eaton Cutler Hammer.
Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67X5681 | Each | 1+ 241,460 $ | 120V | - | Multiple | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 2.7kHz | 45mA | - | -30°C | 60°C | |||||
31C8038 | EDWARDS SIGNALING PRODUCTS | Each | 1+ 3 093,950 $ | 120V | - | Multiple | 120dB | NEMA 3R | 5530M Series | - | 380mA | 222mm | - | - | ||||
PATLITE (U.S.A.) | Each | 1+ 287,890 $ | - | 24V | Multiple | 87dB | IP54 | Voice Annunciator - BSV Series | 1kHz | - | 75mm | -10°C | 50°C | |||||
67X5684 | Each | 1+ 353,190 $ | 24V | 24V | Multiple | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 2.7kHz | 115mA | - | -30°C | 60°C | |||||
Each | 1+ 67,490 $ 5+ 61,830 $ 10+ 60,200 $ 25+ 59,130 $ 50+ 56,590 $ Plus de tarifs | - | 24V | Multiple | 96dB | IP65 | Roshni Series | - | 8mA | 93mm | -25°C | 80°C | ||||||
Each | 1+ 71,590 $ | - | 24V | Multiple | 88dB | IP65, NEMA 4X, NEMA 13 | LR Series | - | 40mA | 63.5mm | -20°C | 50°C | ||||||
27C4245 | EDWARDS SIGNALING PRODUCTS | Each | 1+ 2 658,180 $ 5+ 2 247,130 $ 10+ 2 151,210 $ 25+ 1 945,680 $ 50+ 1 904,580 $ | - | - | Multiple | 110dB | - | - | - | - | - | - | - | ||||
23AM1419 | Each | 1+ 153,930 $ | - | 30V | Multiple | 104dB | IP65 | TL70 Pro Series | - | 75mA | 2.84" | -40°C | 50°C | |||||
BANNER ENGINEERING | Each | 1+ 177,090 $ | - | 30V | Multiple | 101dB | IP65 | TL70 Series | 2.6kHz | 120mA | 72mm | -40°C | 50°C | |||||
SCHNEIDER ELECTRIC | Each | Prix non disponible. Veuillez contacter le service clientèle. | 120V | - | Multiple | 105dB | IP53 | - | - | 100mA | 223mm | -10°C | 50°C | |||||
BANNER ENGINEERING | Each | 1+ 141,300 $ 3+ 138,660 $ 5+ 134,700 $ | - | 30V | Multiple | 92dB | IP65 | TL70 Series | 2.6kHz | 30mA | 72mm | -40°C | 50°C | |||||
PATLITE (U.S.A.) | Each | 1+ 360,500 $ 5+ 347,230 $ 10+ 332,050 $ 25+ 314,960 $ 50+ 269,430 $ | - | 24V | Multiple | 87dB | IP54 | Voice Annunciator - BSV Series | 1kHz | - | 75mm | -10°C | 50°C | |||||
SCHNEIDER ELECTRIC | Each | Prix non disponible. Veuillez contacter le service clientèle. | 24V | 24V | Multiple | 96dB | IP54 | - | - | 354mA | 58.1mm | -20°C | 50°C | |||||
PATLITE (U.S.A.) | Each | 1+ 360,500 $ 5+ 347,230 $ 10+ 332,050 $ 25+ 314,960 $ 50+ 269,430 $ | - | 24V | Multiple | 87dB | IP54 | Voice Annunciator - BSV Series | 1kHz | - | 75mm | -10°C | 50°C | |||||
PATLITE (U.S.A.) | Each | 1+ 292,690 $ | - | 24V | Multiple | 87dB | IP54 | Voice Annunciator - BSV Series | 1kHz | - | 75mm | -10°C | 50°C | |||||
PATLITE (U.S.A.) | Each | 1+ 283,250 $ | - | 24V | Multiple | 87dB | IP54 | Voice Annunciator - BSV Series | 1kHz | - | 75mm | -10°C | 50°C | |||||
PATLITE (U.S.A.) | Each | 1+ 266,020 $ | - | 24V | Multiple | 87dB | IP54 | Voice Annunciator - BSV Series | 1kHz | - | 75mm | -10°C | 50°C | |||||
SCHNEIDER ELECTRIC | Each | Prix non disponible. Veuillez contacter le service clientèle. | 240V | - | Multiple | 105dB | IP53 | - | - | 50mA | 223mm | -10°C | 50°C | |||||
PATLITE (U.S.A.) | Each | 1+ 759,670 $ 5+ 683,720 $ 10+ 645,730 $ | - | 24V | Multiple | 90dB | IP54 | - | - | - | 79.5mm | -10°C | 50°C | |||||
Each | 1+ 71,210 $ | - | 24V | Multiple | 85dB | IP65, NEMA 4X, NEMA 13 | LR Series | - | 40mA | 63.5mm | -20°C | 50°C | ||||||
BANNER ENGINEERING | Each | Prix non disponible. Veuillez contacter le service clientèle. | - | 30V | Multiple | 101dB | IP65 | TL70 Series | 2.6kHz | 120mA | 72mm | -40°C | 50°C | |||||
26C1490 | EDWARDS SIGNALING PRODUCTS | Each | 1+ 3 675,180 $ 5+ 3 106,850 $ 10+ 2 974,240 $ 25+ 2 690,070 $ 50+ 2 633,250 $ | 24V | 24V | Multiple | 120dB | IP44, NEMA 3R | 5531M Series | - | 740mA | 222mm | - | - | ||||
Each | 1+ 119,990 $ 5+ 108,830 $ 10+ 107,720 $ 25+ 104,920 $ 50+ 97,670 $ Plus de tarifs | - | 24V | Multiple | 90dB | IP65, NEMA 4X, NEMA 13 | LR Series | - | 40mA | 63.5mm | -20°C | 50°C | ||||||
Each | 1+ 77,450 $ | - | 24V | Multiple | 85dB | IP65, NEMA 4X, NEMA 13 | LR Series | - | 40mA | 63.5mm | -20°C | 50°C | ||||||
BANNER ENGINEERING | Each | 1+ 145,760 $ | - | 30V | Multiple | 101dB | IP65 | TL70 Series | 2.6kHz | 120mA | 72mm | -40°C | 50°C | |||||