Beacon / Sounders :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
Lens Diameter
=97.5mm
1
(1)
(3)
(46)
(4)
(1)
(2)
(4)
(43)
Supply Voltage VDC
(7)
IP / NEMA Rating
(7)
Operating Temperature Min
(7)
Tones
(5)
Product Range
(2)
(5)
Visual Signal Type
(4)
(3)
External Height
(4)
(3)
Connection Type
(3)
(4)
Operating Temperature Max
(4)
(3)
Emballage
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Supply Voltage VDC | Module Lens Colour | Visual Signal Type | Tones | IP / NEMA Rating | Sound Pressure Level (SPL) | Lens Diameter | External Height | Connection Type | Operating Temperature Min | Operating Temperature Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MOFLASH SIGNALLING | Each | 1+326,270 $ 5+308,620 $ 10+295,480 $ 25+279,150 $ 50+261,880 $ | 24V | Red | Continuous, Flashing | 32 Tone | IP66 | 105dB | 97.5mm | 102mm | Wire Leaded | -40°C | 55°C | IS-SB Series | |||||
MOFLASH SIGNALLING | Each | 1+288,620 $ 5+265,230 $ 10+252,270 $ 25+236,600 $ 50+220,210 $ Plus de tarifs | 24V | Red | Continuous, Flashing | - | IP66 | - | 97.5mm | 102mm | Wire Leaded | -40°C | 55°C | IS-B Series | |||||
MOFLASH SIGNALLING | Each | 1+326,270 $ 5+308,620 $ 10+295,480 $ 25+279,150 $ 50+261,880 $ | 24V | Amber | Continuous, Flashing | 32 Tone | IP66 | 105dB | 97.5mm | 102mm | Wire Leaded | -40°C | 55°C | IS-SB Series | |||||
MOFLASH SIGNALLING | Each | 1+288,620 $ 5+265,230 $ 10+252,270 $ 25+236,600 $ 50+220,210 $ Plus de tarifs | 24V | Amber | Continuous, Flashing | - | IP66 | - | 97.5mm | 102mm | Wire Leaded | -40°C | 55°C | IS-B Series | |||||
12AN7887 RoHS | MOFLASH SIGNALLING | Each | 1+370,680 $ 5+351,610 $ 10+337,410 $ 25+319,770 $ 50+301,110 $ | 24V | Transparent | Flashing, Steady | 32 Tone | IP66 | 105dB | 97.5mm | 105mm | Cable | -40°C | 60°C | IS-SB Series | ||||
12AN7886 RoHS | MOFLASH SIGNALLING | Each | 1+370,680 $ 5+351,610 $ 10+337,410 $ 25+319,770 $ 50+301,110 $ | 24V | Green | Flashing, Steady | 32 Tone | IP66 | 105dB | 97.5mm | 105mm | Cable | -40°C | 60°C | IS-SB Series | ||||
12AN7885 RoHS | MOFLASH SIGNALLING | Each | 1+370,680 $ 5+351,610 $ 10+337,410 $ 25+319,770 $ 50+301,110 $ | 24V | Blue | Flashing, Steady | 32 Tone | IP66 | 105dB | 97.5mm | 105mm | Cable | -40°C | 60°C | IS-SB Series | ||||