Red Beacon / Sounders:
137 produit(s) trouvé(s)Trouvez une vaste gamme de Red Beacon / Sounders dans Newark Électronique Canada. Nous stockons une large gamme de Beacon / Sounders, tels que Red, Amber, Green & Blue Beacon / Sounders provenant des plus grands fabricants mondiaux, notamment : Patlite (u.s.a.), Mallory, Clifford And Snell, Moflash Signalling & Fulleon.
Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VAC
Supply Voltage VDC
Module Lens Colour
Visual Signal Type
Tones
IP / NEMA Rating
Sound Pressure Level (SPL)
Power Rating
Lens Diameter
External Height
Connection Type
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 75,080 $ 5+ 72,830 $ 10+ 69,070 $ | Min : 1 / Mult : 1 | - | 24V | Red | Flashing | Intermittent | IP40, IP54, IP65 | 70dB | - | 33.3mm | 17.6mm | Quick Connect | -20°C | 50°C | HW1Z Series | |||||
Each | 1+ 135,850 $ 10+ 126,970 $ | Min : 1 / Mult : 1 | 24V | 24V | Red | Pulsation | Pulse | IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13 | 90dB | - | 29mm | 55mm | Screw Terminal | -25°C | 70°C | Compact Series | |||||
Each | 1+ 368,370 $ 5+ 356,960 $ 10+ 341,220 $ 25+ 325,430 $ 50+ 284,660 $ | Min : 1 / Mult : 1 | - | 24V | Red | Flashing | Multiple | IP65 | 110dB | - | - | 191.5mm | Wire Leaded | -35°C | 66°C | YL50 Series | |||||
Each | 1+ 133,540 $ 5+ 121,460 $ 10+ 119,710 $ 25+ 116,830 $ 50+ 111,070 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 24V | Red | Flashing | Multiple Tones | IP65 | 101dBA | - | 93mm | 121mm | - | -10°C | 55°C | Flashni Series | |||||
Each | 1+ 136,100 $ 5+ 124,020 $ 10+ 122,270 $ 25+ 119,390 $ 50+ 113,620 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 28V | Red | Flashing | 3 Tone | IP65 | 101dBA | - | 93mm | 121mm | - | -10°C | 55°C | - | |||||
49AJ9205 | EDWARDS SIGNALING PRODUCTS | Each | 1+ 2 881,340 $ 5+ 2 417,730 $ 10+ 2 317,500 $ 25+ 2 101,430 $ 50+ 2 058,090 $ | Min : 1 / Mult : 1 | - | 60V | Red | Flashing, Static | 64 Tone | IP66 | 120dB | - | - | 213.5mm | - | -25°C | 70°C | Nexus Series | |||
18K7937 | Each | 1+ 107,580 $ 5+ 98,030 $ 10+ 96,640 $ 25+ 94,370 $ 50+ 89,810 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 60V | Red | Steady | Multiple Tones | IP65 | 107dB | - | 120mm | 81.32mm | - | -25°C | 70°C | - | ||||
Each | 1+ 301,060 $ 10+ 260,240 $ 25+ 250,500 $ 50+ 239,900 $ 100+ 220,740 $ Plus de tarifs | Min : 1 / Mult : 1 | 230V | - | Red | Flashing | Multiple Tones | IP65 | 106dB | - | - | 183mm | Wire Leaded | -35°C | 66°C | - | |||||
PATLITE (U.S.A.) | Each | 1+ 59,770 $ | Min : 1 / Mult : 1 | - | 24V | Red | Continuous | - | IP65, NEMA 4X, NEMA 13 | - | - | 56mm | 61mm | - | -30°C | 50°C | NE-A Series | ||||
Each | 1+ 135,960 $ 5+ 123,660 $ 10+ 121,880 $ 25+ 118,950 $ 50+ 113,080 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 28V | Red | Flashing | 32 Tone | IP65 | 102dBA | - | 93mm | 110mm | - | -10°C | 55°C | RoLP Solista Series | |||||
Each | 1+ 253,110 $ 5+ 235,650 $ 10+ 218,190 $ 25+ 205,640 $ | Min : 1 / Mult : 1 | 24V | 24V | Red | Continuous | Multiple | NEMA 12 | 85dBA | - | - | 16.6" | Wire Leaded | -25°C | 60°C | JT Series | |||||
03AM6061 RoHS | SCHNEIDER ELECTRIC | Each | 1+ 116,250 $ | Min : 1 / Mult : 1 | 120V | 120V | Red | Continuous | Continuous, Intermittent | IP66, IP67, IP69, IP69K, NEMA 4X, NEMA 13 | 90dB | - | 22mm | 55mm | Screw Terminal | -40°C | 70°C | Harmony Series | |||
Each | 1+ 227,050 $ 5+ 213,840 $ 10+ 200,620 $ 25+ 192,760 $ 50+ 179,680 $ | Min : 1 / Mult : 1 | 24V | 24V | Red | Continuous | Multiple | NEMA 12 | 85dBA | - | - | 4.5" | Wire Leaded | -25°C | 60°C | JT Series | |||||
16AM7555 | Each | 1+ 307,620 $ 5+ 287,760 $ 10+ 267,900 $ 25+ 249,940 $ | Min : 1 / Mult : 1 | 120V | - | Red | Continuous | Multiple | NEMA 12 | 85dBA | - | - | 16.6" | Wire Leaded | -25°C | 60°C | JT Series | ||||
Each | 1+ 36,710 $ 5+ 36,710 $ 10+ 36,710 $ 25+ 36,710 $ 50+ 36,710 $ | Min : 1 / Mult : 1 | - | 12V | Red | Continuous | Chime | NEMA 12 | 75dB | - | 30mm | 0.524" | Wire Leaded | -30°C | 60°C | JR Series | |||||
Each | 1+ 41,820 $ 5+ 41,820 $ 10+ 41,820 $ 25+ 41,820 $ 50+ 41,820 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 12V | Red | Continuous | Chime | NEMA 12 | 85dBA | - | 30mm | 4.524" | Wire Leaded | -30°C | 60°C | JR Series | |||||
PATLITE (U.S.A.) | Each | 1+ 86,290 $ | Min : 1 / Mult : 1 | - | 24V | Red | Flashing, Rotating, Pulse | - | IP23, IP65 | - | - | 100mm | 141mm | - | -20°C | 50°C | SF Series | ||||
Each | 1+ 43,080 $ 5+ 43,080 $ 10+ 43,080 $ 25+ 43,080 $ 50+ 43,080 $ | Min : 1 / Mult : 1 | 24V | 24V | Red | Continuous | Continuous, Fast Pulse | NEMA 12 | 85dBA | - | 30mm | 4.524" | Wire Leaded | -30°C | 60°C | JR Series | |||||
16AM7074 RoHS | Each | 1+ 282,180 $ | Min : 1 / Mult : 1 | 240V | - | Red | Flashing, Rotating | Buzzer | IP23, IP65 | 88dB | - | 100mm | 160mm | Terminal Block | -10°C | 50°C | SK Series | ||||
CLIFFORD AND SNELL | Each | 1+ 674,990 $ 5+ 654,070 $ 10+ 625,220 $ 25+ 596,320 $ 50+ 521,600 $ | Min : 1 / Mult : 1 | 230V | - | Red | Flashing | 32 Tone | IP66 | 116dBA | - | - | 312mm | Cable | -35°C | 70°C | Yodalight YL80 Hi Vis Series | ||||
16AM7082 RoHS | Each | 1+ 250,200 $ | Min : 1 / Mult : 1 | - | 24V | Red | Blinking, Triple Flash | Buzzer | IP66, NEMA 4X, NEMA 13 | 86dB | - | 80mm | 126mm | Terminal Block | -20°C | 50°C | SL Series | ||||
19AM7686 RoHS | Each | 1+ 2 943,960 $ | Min : 1 / Mult : 1 | - | 27.2V | Red | Flashing | 4 Tone | IP66 | 114dBA | - | - | 422mm | Push-In Terminal | -40°C | 70°C | YL60/3 Series | ||||
16AM6603 RoHS | Each | 1+ 565,260 $ | Min : 1 / Mult : 1 | - | 24V | Red | Triple Flash | - | IP66 | - | - | 100mm | 143.5mm | - | -30°C | 70°C | LFH Series | ||||
16AM7070 RoHS | Each | 1+ 250,200 $ | Min : 1 / Mult : 1 | - | 24V | Red | Flashing, Rotating | Buzzer | IP23, IP65 | 88dB | - | 100mm | 160mm | Terminal Block | -10°C | 50°C | SK Series | ||||
Each | 1+ 166,900 $ 25+ 159,980 $ 50+ 156,130 $ 100+ 151,530 $ 250+ 146,910 $ | Min : 1 / Mult : 1 | 24V | 24V | Red | Flashing, Steady | 2 Tone | IP65 | 98dB | - | 45mm | 49mm | - | -25°C | 60°C | ELM Series | |||||