| Quantité | Prix |
|---|---|
| 1+ | 673,900 $ |
| 5+ | 648,910 $ |
| 10+ | 626,870 $ |
| 25+ | 595,410 $ |
| 50+ | 564,080 $ |
Informations produit
Aperçu du produit
The STE-1316916RFHB from ZF Switches and Sensors is a hand remote control with lanyard keychain mounting. It uses sWave wireless technology and features keypad with four function keys. The output signal can be individually configured at the receiver. It is approved by USA:FCC: XK5-RFRXSW915, Canada: IC: 5158A-RFRXSW915EN 60947-5-1, EN 61000-6-2/-6-3, EN 61000-4-2/20, EN 301 489-1, EN 301 489-3, EN 300 220-1 and EN 300 220-2 standards. The enclosure is of ABS graphite grey, similar to RAL 7024, decor seal made of TPE signal red similar to RAL 3001. It has CR 2032 lithium battery voltage supply (replaceable) and capacity of 230mAh. The mechanical life is greater than 1 million operations, battery life is grater than 800000 operations. The actuating time is minimum 80ms.
- Thermoplastic enclosure
- Surrounding sealing (shock protection)
- Power supply by lithium battery
- Easy programming of receiver
- IP 54 degree of protection to IEC/EN 60529
- Ambient temperature range from -20°C to +65°C
- 12000 telegrams at repetitions/h operation cycles
- Frequency of 915MHz (USA, canada and australia)
- Transmission power of less than 10mW and data rate of 66Kbps
- Channel bandwidth of 266KHz and maximum sensing range of 450m outside, 50m inside
Applications
Industrial
Spécifications techniques
-
-
ABS (Acrylonitrile Butadiene Styrene)
No SVHC (25-Jun-2025)
4 Position
-
STE Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit