2. Automation & Process Control
                                                                                                  3. Industrial Communication
                                                                                                  4. Network Control
                                                                                                  5. Gateways
                                                                                                  Imprimer la page

                                                                                                  ICR-3241

                                                                                                  Gateways, 4-Port, 10Mbps/100Mbps, RS232 x 1, RS485 x 1, Ethernet x 2, ICR-3200 Series

                                                                                                  ADVANTECH
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ADVANTECH ICR-3241
                                                                                                  FabricantADVANTECH
                                                                                                  Réf. FabricantICR-3241
                                                                                                  Code Commande52AH6898
                                                                                                  Gamme de produitICR-3200 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
                                                                                                  QuantitéPrix
                                                                                                  1+712,940 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  712,94 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  ADVANTECH
                                                                                                  FabricantADVANTECH
                                                                                                  Réf. FabricantICR-3241
                                                                                                  Code Commande52AH6898
                                                                                                  Gamme de produitICR-3200 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  No. of Ethernet Ports2Ports
                                                                                                  No. of Serial Communication Ports2 Port
                                                                                                  Network Speeds10Mbps, 100Mbps
                                                                                                  Port TypesRS232 x 1, RS485 x 1, Ethernet x 2
                                                                                                  Gateway Server MountingDIN Rail / Wall
                                                                                                  Product RangeICR-3200 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  ICR-3241 is a ICR-3200 LTE gateway is the perfect way to connect IP or serial devices to a cellular network. Industrial M2M and IoT applications include kiosks, industrial PCs, HMIs, traffic controllers, meters, UPS systems, and much more. With LTE Cat.4 upload speeds of up to 50Mbps and download speeds of up to 150Mbps, the router provides ample bandwidth for high data demand applications such as CCTV or public Wi-Fi hotspots. In addition to its two independent or switched Ethernet ports, serial ports RS232 and RS485, ICR-3200 has built-in digital I/O connectivity, backup real-time clock and sleep mode support. The device has two SIM readers protected by metallic cover for carrier failover redundancy. As an addition the router is ready to use internal eSIM.

                                                                                                  • 4G LTE Cat.4 VPN Gateway for Industrial IoT applications
                                                                                                  • Powerful CPU with 1.3GB storage to host customer SW applications
                                                                                                  • 2 × SIM with cover, dual SIM + eSIM
                                                                                                  • Robust metal cover with DIN and wall mount options
                                                                                                  • Operational temperature range from -40°C to +75°C
                                                                                                  • Sleep mode & Power ignition & Backup real time clock

                                                                                                  Spécifications techniques

                                                                                                  No. of Ethernet Ports

                                                                                                  2Ports

                                                                                                  Network Speeds

                                                                                                  10Mbps, 100Mbps

                                                                                                  Gateway Server Mounting

                                                                                                  DIN Rail / Wall

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Serial Communication Ports

                                                                                                  2 Port

                                                                                                  Port Types

                                                                                                  RS232 x 1, RS485 x 1, Ethernet x 2

                                                                                                  Product Range

                                                                                                  ICR-3200 Series

                                                                                                  Documents techniques (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :To Be Advised