| Quantité | Prix |
|---|---|
| 1+ | 46,540 $ |
| 10+ | 41,700 $ |
Informations produit
Aperçu du produit
MP-AP2E-LTE02Q4R emergency stop switch is safety device used to quickly and effectively shut down machinery, equipment, or processes in emergency situations to prevent accidents, injuries, or damage to property. They operate at a rated voltage of 24V, 120V with lifetime of 100,000 cycles. This switch is commonly found in industrial, manufacturing, and automation environments where there is a risk of hazardous situations or where rapid shutdown is critical for safety.
- Mechanical lifetime of <lt/> 300,000 cycles
- Pushlock/Rotation switch with DPST configuration
- Operating temperature range of -25°C to 70°C
- IP66 protected front panel
- Rated insulation voltage of 600V
- Contact and insulation resistance of 100mohm maximum
- Dielectric strength of 2,500V AC
Applications
Industrial, Safety, Manufacturing, Production
Contenu
x1 Emergency stop switch, DPST.
Remarques
Reliable and field-proven safety products.
Spécifications techniques
DPST-NC
Quick Connect
120V
Round
IP30, IP66
No SVHC (04-Feb-2026)
Pushlock/Rotation Release
10A
24V
IP30, IP66
MP Emergency Stop Switches
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit