2. Automation & Process Control
                      3. Machine & Operator Safety
                      4. Safety Light Curtains
                      Imprimer la page

                      SLSP14-600Q88

                      Safety Light Curtain, Level 4, 80, 600 mm, 6 m

                      BANNER ENGINEERING SLSP14-600Q88
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantBANNER ENGINEERING
                      Réf. FabricantSLSP14-600Q88
                      Code Commande30K6993
                      Gamme de produitSLSP14-600Q88
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 5 semaine(s)
                      QuantitéPrix
                      1+4 567,500 $
                      3+4 482,130 $
                      5+4 354,070 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      4 567,50 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantBANNER ENGINEERING
                      Réf. FabricantSLSP14-600Q88
                      Code Commande30K6993
                      Gamme de produitSLSP14-600Q88
                      Fiche technique

                      Data Sheet

                      Performance Level-
                      Safety Curtain CategoryLevel 4
                      Safety Integrity Level-
                      No. of Beams80
                      Protection Height600mm
                      Sensing Range Max6m
                      IP Rating-
                      Approvals / Standards-
                      Beam Spacing14mm
                      Control Output Type2PNP
                      Supply Voltage Max24VDC
                      Product RangeSLSP14-600Q88
                      SVHCNo SVHC (15-Jan-2018)

                      Aperçu du produit

                      The SLSP14-600Q88 is an EZ-SCREEN provides a redundant microprocessor controlled, opposed-mode optoelectronic “curtain of light” or “safety light screen”. It typically is used for point-of-operation safeguarding and is suited to safeguard a variety of machinery. EZ-SCREEN is extensively FMEA (Failure Mode and Effects Analysis) tested to establish an extremely high degree of confidence that when properly installed, no system component will (even if it should fail) cause a failure to danger. In typical operation, if any part of an operator’s body (or any opaque object) of more than a pre-determined cross section is detected, the OSSD solid-state safety outputs will turn off. These safety outputs are connected to the guarded machine’s Final Switching Devices (FSDs) that control the primary control elements (MPCEs), which immediately stop the motion of the guarded machine.

                      • Reduced resolution (floating blanking)
                      • Trip or latch output
                      • External device monitoring (EDM)
                      • Auxiliary output
                      • Scan code setting
                      • Fixed blanking
                      • Inverted display
                      • Cascading (available on SLSC.. models)
                      • Selectable trip/latch output
                      • Emitter QD and hook-up options
                      • External device monitoring (EDM)
                      • Remote test input
                      • Scan code configuration
                      • Reduced resolution (floating blanking)
                      • Clearly visible status indicators on both the emitter and receiver
                      • Requires a manual reset to clear a Power-Up Lockout or Latch condition

                      Applications

                      Sensing & Instrumentation

                      Spécifications techniques

                      Performance Level

                      -

                      Safety Integrity Level

                      -

                      Protection Height

                      600mm

                      IP Rating

                      -

                      Beam Spacing

                      14mm

                      Supply Voltage Max

                      24VDC

                      SVHC

                      No SVHC (15-Jan-2018)

                      Safety Curtain Category

                      Level 4

                      No. of Beams

                      80

                      Sensing Range Max

                      6m

                      Approvals / Standards

                      -

                      Control Output Type

                      2PNP

                      Product Range

                      SLSP14-600Q88

                      Documents techniques (2)

                      Technical Data Sheet EN

                      Drawing EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (15-Jan-2018)
                      Télécharger le certificat de conformité du produit