0
0 articles0,00 $

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Stepper Motor Type
Motor Size
Coil Type
No. of Phases
Step Angle
Torque Max
Resistance
Inductance
Current Rating
Inertia
Voltage Rating Max
No. of Wires
NEMA Rating
External Length
Shaft Diameter
Product Range
Shaft Length
26M4529

RoHS

Each
1+83,470 $
5+78,880 $
10+76,550 $
25+73,020 $
50+68,180 $
Dual Shaft
57.2mm
Bipolar, Unipolar
-
-
0.53N-m
-
-
600mA
-
16.8VDC
8
-
51mm
6.35mm
-
20.6mm
69AH1727

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+347,630 $
5+323,860 $
10+315,270 $
Hybrid
20.2mm
Bipolar
-
1.8°
0.0175N-m
-
-
600mA
-
30VDC
2
-
48mm
4mm
PANdrive
15mm
70AK9470

RoHS

Each
1+64,150 $
5+59,940 $
10+57,460 $
25+54,650 $
50+51,170 $
Plus de tarifs
Single Shaft
20mm
Bipolar
-
1.8°
1.8N-cm
-
-
600mA
-
3.9VDC
4
-
33mm
4mm
ST2018 Series
15mm
25R3859

RoHS

Each
25+53,840 $
50+51,930 $
100+50,080 $
250+47,730 $
Permanent Magnet
-
Bipolar
Two Phase
7.5°
127mN-m
7ohm
-
600mA
-
24VDC
4
-
22.2mm
3mm
-
12mm
26R3538

RoHS

Each
25+63,340 $
50+61,080 $
100+58,900 $
250+57,720 $
Permanent Magnet
-
Bipolar
Two Phase
7.5°
167mN-m
5.5ohm
-
600mA
-
24VDC
4
-
25.7mm
3mm
-
15mm
25R3855

RoHS

Each
25+39,680 $
Permanent Magnet
-
Bipolar
Two Phase
18°
25mN-m
8ohm
-
600mA
-
24VDC
4
-
17mm
2mm
-
10mm
25R3858

RoHS

Each
280+29,530 $
Permanent Magnet
-
Bipolar
Two Phase
7.5°
50mN-m
5.5ohm
-
600mA
-
24VDC
4
-
15.5mm
3mm
-
10mm
25R3857

RoHS

Each
25+42,420 $
50+40,890 $
100+39,440 $
250+37,590 $
Permanent Magnet
-
Bipolar
Two Phase
7.5°
80mN-m
15ohm
-
600mA
-
24VDC
4
-
22.2mm
3mm
-
10mm
25R3860

RoHS

Each
25+53,840 $
50+51,930 $
100+50,080 $
250+47,730 $
Permanent Magnet
-
Bipolar
Two Phase
7.5°
67mN-m
8ohm
-
600mA
-
24VDC
4
-
15.5mm
3mm
-
12mm
25R3856

RoHS

Each
25+40,500 $
50+39,280 $
100+38,780 $
250+27,370 $
Permanent Magnet
-
Bipolar
Two Phase
7.5°
25mN-m
16ohm
-
600mA
-
24VDC
4
-
12.5mm
2mm
-
10mm
79AC5292

RoHS

Each
5+383,910 $
Dual Shaft, Hybrid
42mm
Bipolar
Two Phase
0.9°
0.12N-m
10.66ohm
9.74mH
600mA
0.12oz-in²
24VDC
4
-
27.9mm
12.6mm
ZH417 Series
18.5mm
16AN4147

RoHS

Each
10+241,780 $
25+239,360 $
50+234,570 $
100+229,780 $
Single Shaft
20.3mm
Bipolar
-
1.8°
3in-oz
-
-
600mA
-
48VDC
4
NEMA 8
33.02mm
4mm
NEMA08-AMT112S Series
15mm
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB