0
0 articles0,00 $

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Stepper Motor Type
Motor Size
Coil Type
No. of Phases
Step Angle
Torque Max
Resistance
Inductance
Current Rating
Inertia
Voltage Rating Max
No. of Wires
NEMA Rating
External Length
Shaft Diameter
Product Range
Shaft Length
24M6628

RoHS

Each
1+141,290 $
5+131,310 $
10+127,270 $
25+124,810 $
50+122,310 $
Plus de tarifs
Single Shaft, Hybrid
42mm
Bipolar
Two Phase
1.8°
49N-cm
5ohm
8mH
1A
68g-cm²
24VDC
4
-
47mm
5mm
QMot QSH4218
24mm
35R2501

RoHS

Each
1+106,420 $
5+98,580 $
10+95,410 $
25+91,380 $
50+88,460 $
Plus de tarifs
Single Shaft
42mm
Bipolar
-
1.8°
0.186N-m
-
-
1A
-
24VDC
4
-
18.6mm
5mm
SANMOTION F2 - SS24
7mm
65AC6188

RoHS

Each
1+335,380 $
5+313,170 $
10+303,920 $
25+298,220 $
50+292,260 $
Single Shaft
28mm
Bipolar
-
1.8°
6N-cm
-
-
670mA
-
24VDC
4
-
43mm
5mm
PANdrive
20mm
01AC2221

RoHS

Each
1+71,920 $
5+67,070 $
10+64,200 $
25+60,970 $
50+56,950 $
Plus de tarifs
Single Shaft
42mm
Bipolar
-
1.8°
-
-
-
1A
-
24VDC
4
-
33mm
5mm
103H5
22.5mm
65AC6204

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+484,540 $
5+474,850 $
10+465,160 $
25+455,460 $
50+445,770 $
Single Shaft
42mm
Bipolar
-
-
0.44N-m
-
-
2A
-
28VDC
4
-
47mm
5mm
PANdrive
24mm
65AC6268

RoHS

Each
1+92,030 $
5+85,610 $
10+82,120 $
25+79,720 $
50+77,330 $
Plus de tarifs
Single Shaft, Hybrid
28mm
Bipolar
Two Phase
1.8°
6N-cm
5.6ohm
3.4mH
670mA
9g-cm²
3.8VDC
4
-
32mm
5mm
QMot QSH2818
18mm
65AC6274

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+227,780 $
5+215,070 $
10+211,770 $
25+209,180 $
50+202,010 $
Plus de tarifs
Single Shaft, Hybrid
60mm
Bipolar
-
1.8°
2.1N-m
-
-
2.8A
-
3.36VDC
4
-
65mm
8mm
QMot QSH6018
24mm
24M6626

RoHS

Each
1+88,670 $
5+82,570 $
10+80,940 $
25+79,610 $
50+78,950 $
Plus de tarifs
Single Shaft, Hybrid
42mm
Bipolar
Two Phase
1.8°
27N-cm
5.3ohm
6.6mH
1A
35g-cm²
24VDC
4
-
33.5mm
5mm
QMot QSH4218
24mm
65AC6189

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+448,370 $
5+422,890 $
10+414,440 $
25+405,980 $
50+397,530 $
Single Shaft
28mm
Bipolar
-
1.8°
12N-cm
-
-
670mA
-
24VDC
4
-
62mm
5mm
PANdrive
20mm
65AC6271

RoHS

Each
1+134,910 $
5+126,480 $
10+122,040 $
25+117,690 $
50+114,200 $
Plus de tarifs
Single Shaft, Hybrid
56.5mm
Bipolar
Two Phase
1.8°
1.26N-m
0.9ohm
2.5mH
2.8A
300g-cm²
2.5VDC
4
-
56mm
6.35mm
Qmot QSH5718
20mm
72Y2014

RoHS

Each
1+74,200 $
5+70,210 $
10+68,180 $
25+65,090 $
50+60,880 $
Plus de tarifs
Single Shaft
42mm
Bipolar
-
1.8°
0.28N-m
-
-
1.8A
-
24VDC
4
-
38mm
5mm
ST4118
7mm
96Y8907

RoHS

Each
1+189,230 $
Single Shaft
-
DC
Two Phase
7.5°
0.5N-m
10.7ohm
-
590mA
18.8g-cm²
-
4
-
45.5mm
3.5mm
829240 Series
13.5mm
58AJ3812

RoHS

Each
1+662,400 $
Single Shaft
86mm
Bipolar
-
1.8°
15N-m
-
-
5A
-
48VDC
4
-
157mm
8mm
X8718 Series
19.05mm
58AJ3811

RoHS

Each
1+603,750 $
Single Shaft
86mm
Bipolar
-
1.8°
12.3N-m
-
-
5A
-
48VDC
4
-
125.5mm
8mm
X8718 Series
19.05mm
01AC6360

RoHS

Each
1+135,530 $
Single Shaft
-
DC
Four Phase
7.5°
0.93N-m
46ohm
24mH
280mA
18.8g-cm²
-
4
-
45.5mm
3.5mm
829240 Series
13.2mm
01AC6370

RoHS

Each
1+135,530 $
Single Shaft
-
DC
Four Phase
7.5°
12.63N-m
46ohm
24mH
280mA
18.8g-cm²
-
4
-
45.5mm
3.5mm
829240 Series
13.2mm
01AC6361

RoHS

Each
1+159,450 $
Single Shaft
-
DC
Two Phase
7.5°
1.67N-m
10.7ohm
24mH
590mA
18.8g-cm²
-
4
-
45.5mm
3.5mm
829240 Series
13.2mm
01AC6367

RoHS

Each
1+135,530 $
Single Shaft
-
DC
Two Phase
7.5°
7.95N-m
10.7ohm
24mH
590mA
18.8g-cm²
-
4
-
45.5mm
3.5mm
829240 Series
13.2mm
01AC6357

RoHS

Each
1+135,530 $
Single Shaft
-
Bipolar
Two Phase
7.5°
0.84N-m
10.7ohm
24mH
590mA
18.8g-cm²
-
4
-
45.5mm
3.5mm
829240 Series
13.2mm
58AJ3810

RoHS

Each
1+413,940 $
Single Shaft
86mm
Bipolar
-
1.8°
9N-m
-
-
3.5A
-
48VDC
4
-
96mm
8mm
X8718 Series
19.05mm
01AC6368

RoHS

Each
1+171,640 $
Single Shaft
-
DC
Two Phase
7.5°
7.95N-m
10.7ohm
24mH
590mA
18.8g-cm²
-
4
-
45.5mm
3.5mm
829240 Series
13.2mm
43W6285

RoHS

Each
1+199,950 $
5+185,430 $
10+179,550 $
25+172,080 $
Single Shaft
14mm
DC
-
1.8°
0.0065N-m
-
-
300mA
-
24VDC
4
-
30mm
4mm
SANMOTION F2
13.5mm
35R2502

RoHS

Each
1+92,130 $
5+87,070 $
10+84,500 $
25+80,610 $
50+75,250 $
Single Shaft
42mm
Bipolar
-
1.8°
0.24N-m
-
-
1A
-
24VDC
4
-
25.6mm
5mm
SANMOTION F2 - SS24
7mm
01AC2224

RoHS

Each
1+93,770 $
5+88,630 $
10+86,000 $
25+82,020 $
50+76,590 $
Single Shaft
56mm
Bipolar
-
1.8°
-
-
-
2A
-
24VDC
4
-
53.8mm
6.35mm
SANMOTION F2
19.1mm
65AC6270

RoHS

Each
1+125,810 $
5+118,890 $
10+115,290 $
25+110,730 $
50+107,420 $
Single Shaft, Hybrid
42mm
Bipolar
Two Phase
1.8°
40N-cm
0.5ohm
600µH
2.8A
68g-cm²
24VDC
4
-
47mm
5mm
QMot QSH4218
24mm
1-25 sur 181 articles
sur 8 page(s)

Fournisseurs populaires

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB