0
0 articles0,00 $

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Stepper Motor Type
Coil Type
No. of Phases
Step Angle
Torque Max
Resistance
Inductance
Current Rating
Inertia
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
96Y8907

RoHS

Each
1+190,600 $
Single Shaft
DC
Two Phase
7.5°
0.5N-m
10.7ohm
-
590mA
18.8g-cm²
4
45.5mm
3.5mm
829240 Series
13.5mm
01AC6361

RoHS

Each
1+160,590 $
Single Shaft
DC
Two Phase
7.5°
1.67N-m
10.7ohm
24mH
590mA
18.8g-cm²
4
45.5mm
3.5mm
829240 Series
13.2mm
01AC6367

RoHS

Each
1+136,500 $
Single Shaft
DC
Two Phase
7.5°
7.95N-m
10.7ohm
24mH
590mA
18.8g-cm²
4
45.5mm
3.5mm
829240 Series
13.2mm
01AC6357

RoHS

Each
1+136,500 $
Single Shaft
Bipolar
Two Phase
7.5°
0.84N-m
10.7ohm
24mH
590mA
18.8g-cm²
4
45.5mm
3.5mm
829240 Series
13.2mm
01AC6368

RoHS

Each
1+172,870 $
Single Shaft
DC
Two Phase
7.5°
7.95N-m
10.7ohm
24mH
590mA
18.8g-cm²
4
45.5mm
3.5mm
829240 Series
13.2mm
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB