0
0 articles0,00 $

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Stepper Motor Type
Motor Size
Coil Type
No. of Phases
Step Angle
Torque Max
Resistance
Inductance
Current Rating
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
42M2573

RoHS

Each
1+38,620 $
10+34,800 $
25+33,880 $
50+32,130 $
100+30,150 $
Plus de tarifs
Single Shaft
-
Bipolar, Unipolar
-
7.5°
1.6N-cm
-
-
240mA
-
12VDC
6
15.5mm
2mm
-
10mm
96Y8907

RoHS

Each
1+210,800 $
Single Shaft
-
DC
Two Phase
7.5°
0.5N-m
10.7ohm
-
590mA
18.8g-cm²
-
4
45.5mm
3.5mm
829240 Series
13.5mm
01AC6370

RoHS

Each
1+159,450 $
Single Shaft
-
DC
Four Phase
7.5°
12.63N-m
46ohm
24mH
280mA
18.8g-cm²
-
4
45.5mm
3.5mm
829240 Series
13.2mm
01AC6360

RoHS

Each
1+159,450 $
Single Shaft
-
DC
Four Phase
7.5°
0.93N-m
46ohm
24mH
280mA
18.8g-cm²
-
4
45.5mm
3.5mm
829240 Series
13.2mm
01AC6361

RoHS

Each
1+159,450 $
Single Shaft
-
DC
Two Phase
7.5°
1.67N-m
10.7ohm
24mH
590mA
18.8g-cm²
-
4
45.5mm
3.5mm
829240 Series
13.2mm
01AC6367

RoHS

Each
1+159,450 $
Single Shaft
-
DC
Two Phase
7.5°
7.95N-m
10.7ohm
24mH
590mA
18.8g-cm²
-
4
45.5mm
3.5mm
829240 Series
13.2mm
01AC6357

RoHS

Each
1+159,450 $
Single Shaft
-
Bipolar
Two Phase
7.5°
0.84N-m
10.7ohm
24mH
590mA
18.8g-cm²
-
4
45.5mm
3.5mm
829240 Series
13.2mm
01AC6368

RoHS

Each
1+190,090 $
Single Shaft
-
DC
Two Phase
7.5°
7.95N-m
10.7ohm
24mH
590mA
18.8g-cm²
-
4
45.5mm
3.5mm
829240 Series
13.2mm
25R3857

RoHS

Each
25+66,830 $
50+64,450 $
100+62,150 $
250+59,230 $
Permanent Magnet
-
Bipolar
Two Phase
7.5°
80mN-m
15ohm
-
600mA
-
24VDC
4
22.2mm
3mm
-
10mm
25R3860

RoHS

Each
25+64,330 $
50+62,040 $
100+59,820 $
250+57,010 $
Permanent Magnet
-
Bipolar
Two Phase
7.5°
67mN-m
8ohm
-
600mA
-
24VDC
4
15.5mm
3mm
-
12mm
25R3858

RoHS

Each
280+42,710 $
Permanent Magnet
-
Bipolar
Two Phase
7.5°
50mN-m
5.5ohm
-
600mA
-
24VDC
4
15.5mm
3mm
-
10mm
26R3538

RoHS

Each
25+77,920 $
50+75,130 $
100+72,440 $
250+69,050 $
Permanent Magnet
-
Bipolar
Two Phase
7.5°
167mN-m
5.5ohm
-
600mA
-
24VDC
4
25.7mm
3mm
-
15mm
25R3859

RoHS

Each
25+67,050 $
50+64,650 $
100+62,340 $
250+59,410 $
Permanent Magnet
-
Bipolar
Two Phase
7.5°
127mN-m
7ohm
-
600mA
-
24VDC
4
22.2mm
3mm
-
12mm
01AC6366

RoHS

Each
15+236,100 $
Single Shaft
-
DC
Four Phase
7.5°
2.8N-m
46ohm
24mH
280mA
18.8g-cm²
-
4
45.5mm
3.5mm
829240 Series
13.2mm
25R3856

RoHS

Each
25+54,180 $
50+52,250 $
100+50,400 $
250+47,740 $
Permanent Magnet
-
Bipolar
Two Phase
7.5°
25mN-m
16ohm
-
600mA
-
24VDC
4
12.5mm
2mm
-
10mm
56P2647
Each
144+73,090 $
Single Shaft
28mm
Bipolar
Two Phase
7.5°
35in-oz
24ohm
-
-
-
-
4
31mm
-
UCE Series
-
42M2574

RoHS

Each
1+55,100 $
10+49,650 $
25+48,330 $
50+45,830 $
100+43,020 $
Plus de tarifs
Single Shaft
-
Bipolar, Unipolar
-
7.5°
5.5N-cm
-
-
860mA
-
5VDC
6
22mm
2mm
-
11mm
1-17 sur 17 articles
sur 1 page(s)

Fournisseurs populaires

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB