Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantCARLO GAVAZZI
Réf. FabricantEISH200MA024
Code Commande12AM0921
Gamme de produitEISH Series
Fiche technique
5 En Stock
Quantité | Prix |
---|---|
1+ | 171,010 $ |
5+ | 145,950 $ |
10+ | 143,160 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
171,01 $
Ajouter Référence Interne / Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.
Informations produit
FabricantCARLO GAVAZZI
Réf. FabricantEISH200MA024
Code Commande12AM0921
Gamme de produitEISH Series
Fiche technique
Product RangeEISH Series
Contact ConfigurationSPST-NO
Contact Current1A
Relay MountingDIN Rail, Panel
Contact Voltage VAC30V
Relay TerminalsScrew
Contact Voltage VDC30V
Supply Voltage Max-
Current Monitoring Range Min200mA
Current Monitoring Range Max60A
Power Consumption-
Aperçu du produit
EISH200MA024 is an AC current monitoring relay. This small size current monitoring relay with built- in current transformer and integrated solid state output. Self- powered from the input current with 2- wire connection for easy setup. 12mm hole for insulated current wire to easily insert the metered cable (multiple times if needed). It is used in several building automation solutions as ON/OFF relay for water circulation pumps, extractor fans and lights. It allows to provide prompt reaction in case of failure of the load, as pump replacement, backup or other corrective actions.
- Detection of AC current from 200mA up to 60A
- No setpoint adjustment required, polycarbonate (PC) or polycarbonate/ABS alloy (PC+ABS) material
- Low minimum current to sense the activity of small loads
- No auxiliary power supply needed, IP20 protection
- Solid state output for easy connection to PLCs or controllers
- Small size to fit panels without having to redesign them
- 24VAC/DC output capabilities, 200mA current setpoint
- DIN-rail / wall mounting, 50 to 60Hz ±10% sinusoidal waveform frequency range
- Voltage range from 0.5 to 30V AC/DC, 100µA max leakage current
- Operating temperature range from -20 to 50°C, dimensions (W x H x D) 22.5 x 55.4 x 47.4mm
Spécifications techniques
Product Range
EISH Series
Contact Current
1A
Contact Voltage VAC
30V
Contact Voltage VDC
30V
Current Monitoring Range Min
200mA
Power Consumption
-
Contact Configuration
SPST-NO
Relay Mounting
DIN Rail, Panel
Relay Terminals
Screw
Supply Voltage Max
-
Current Monitoring Range Max
60A
SVHC
No SVHC (21-Jan-2025)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (21-Jan-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit