Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 87,910 $ |
100+ | 87,910 $ |
250+ | 87,910 $ |
500+ | 87,910 $ |
1000+ | 87,910 $ |
Informations produit
Aperçu du produit
MP008396 cutting-edge digital voltage monitoring relay is a versatile solution for precision voltage monitoring across a wide range of applications. This relay excels in monitoring voltage inputs spanning from 50V to 500V AC, offering flexibility to meet your specific needs. Setting itself apart with a dual 1C/O (Dual Single Pole Changeover) configuration, this relay provides enhanced redundancy and control, ensuring reliability in your system. With a robust auxiliary supply range of 85V to 300V AC/DC, this relay remains responsive and operational under various conditions, bolstering its reliability. The user-friendly LCD provides real-time, easily interpretable voltage monitoring, offering valuable insights at a glance. Precision is paramount, and this relay employs True RMS technology to guarantee accurate voltage assessment, even when dealing with intricate waveforms.
- LCD display with green backlight
- True RMS measurement at 2KHz sampling rate
- Phase loss/sequence/asymmetry/undervoltage/overvoltage/neutral fault/over/under frequency protection
- Can be configured for 3-phase 3-Wire or 3-phase 4-wire supplies, 145-500VAC (DMA220 50-500VAC)
- Selectable over voltage/undervoltage, asymmetry, phase loss/sequence, overfrequency, under frequency
- Adjustable Start (ON) and Trip (OFF) Time Delay in seconds/minutes
- 5A dual relay outputs
- Two separate relay outputs with independent programming
- Password protection
- Log of 5 previous faults for better monitoring
Applications
Industrial, Automation & Process Control, Factory Automation, Industrial Drives
Contenu
x1 Phase monitoring relay.
Remarques
Versatile and cost-effective solution for a variety of applications.
Spécifications techniques
MP Voltage Monitoring Relays
5A
Screw
300V
5VA
300V
DPDT
DIN Rail
240VAC
3 Phase
85V
No SVHC (07-Nov-2024)
Documents techniques (2)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit