0
0 articles0,00 $

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Output Current Max
Supply Frequency
IP Rating
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
69AH7855

RoHS

Each
1+1 389,680 $
5+1 341,300 $
10+1 305,400 $
25+1 241,000 $
50+1 196,940 $
Variable Frequency Drive
Induction / Asynchronous Motors
3.7kW
Three Phase
8A
8A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
FR-D700
73AJ1612

RoHS

Each
1+1 123,010 $
5+1 122,000 $
10+1 121,010 $
25+1 120,000 $
50+1 118,990 $
Variable Speed Drive
Synchronous / Asynchronous Motors
1.5kW
Single Phase
8A
8A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
Altivar Machine ATV320
13AN0002

RoHS

Each
1+882,840 $
5+861,270 $
10+839,680 $
25+818,100 $
50+796,520 $
Variable Speed Drive
Synchronous / Asynchronous Motors
1.5kW
Three Phase
8A
8A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
Altivar HVAC ATH200 Series
13AN0001

RoHS

Each
1+852,250 $
5+810,000 $
10+767,750 $
25+744,630 $
50+741,890 $
Variable Speed Drive
Synchronous / Asynchronous Motors
1.5kW
Single Phase
8A
8A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
Altivar HVAC ATH200 Series
25AK0134

RoHS

Each
1+1 992,650 $
5+1 743,560 $
10+1 444,660 $
25+1 295,220 $
50+1 195,590 $
Variable Speed Drive
Synchronous / Asynchronous Motors
1.5kW
Single Phase
8A
8A
50Hz / 60Hz
IP66
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
25AK0135

RoHS

Each
1+2 245,530 $
5+1 964,840 $
10+1 628,000 $
25+1 459,600 $
50+1 347,320 $
Variable Speed Drive
Synchronous / Asynchronous Motors
1.5kW
Single Phase
8A
8A
50Hz / 60Hz
IP65
IP65
200VAC
240VAC
Altivar Machine ATV320 Series
67AK7061

RoHS

Each
1+1 273,090 $
5+1 204,210 $
10+1 152,930 $
25+1 089,200 $
50+1 021,830 $
Variable Frequency Drive, Vector Control
Induction / Permanent Magnet Motors
1.5kW
Single Phase
8A
8A
-
IP20
IP20
200VAC
240VAC
FR-E800 Series
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB