2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Motors & Motor Controls
                                                                                                  5. Protection & Control Solutions
                                                                                                  6. Electronic Overload Relays
                                                                                                  Imprimer la page

                                                                                                  XTOB057DC1

                                                                                                  Electronic Overload Controller, XT Series, Frame D, 40 A, 57 A, 220 V, XT Series

                                                                                                  Date/Lot Code

                                                                                                  EATON CUTLER HAMMER
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  EATON CUTLER HAMMER XTOB057DC1
                                                                                                  FabricantEATON CUTLER HAMMER
                                                                                                  Réf. FabricantXTOB057DC1
                                                                                                  Code Commande51M9187
                                                                                                  Gamme de produitXT Series
                                                                                                  Egalement appeléGTIN UPC EAN: 4015082784591
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 4 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+341,430 $
                                                                                                  5+332,900 $
                                                                                                  10+324,360 $
                                                                                                  25+303,200 $
                                                                                                  50+280,160 $
                                                                                                  100+259,660 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  341,43 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  EATON CUTLER HAMMER
                                                                                                  FabricantEATON CUTLER HAMMER
                                                                                                  Réf. FabricantXTOB057DC1
                                                                                                  Code Commande51M9187
                                                                                                  Gamme de produitXT Series
                                                                                                  Egalement appeléGTIN UPC EAN: 4015082784591
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Overload Current Min40A
                                                                                                  Overload Current Max57A
                                                                                                  Coil Voltage DC Max220V
                                                                                                  Product RangeXT Series
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Aperçu du produit

                                                                                                  The XTOB057DC1 is a 57A Overload Relay Device that monitors the current going to the motor. The overload relay is designed to take a contactor offline in the event of an over-current situation. Overload relay is selected based on the desired ampere protection level for the motor. When selecting overload relay, it is important to be sure to match the overload frame size with the contactor frame size, so that the overload will mount correctly to the contactor. The overload relay has a current range that is set to the appropriate protection level by adjusting the dial on the face of the overload relay. It is best to select an overload that has a range where the desired full load current setting is in the middle to lower portion of the range if possible, especially if the exact full load current is unknown.

                                                                                                  • Bimetallic overload
                                                                                                  • Continuous temperature compensation
                                                                                                  • Finger and back of hand proof
                                                                                                  • IP20 Protection rating

                                                                                                  Applications

                                                                                                  Automation & Process Control, Motor Drive & Control

                                                                                                  Spécifications techniques

                                                                                                  Overload Current Min

                                                                                                  40A

                                                                                                  Coil Voltage DC Max

                                                                                                  220V

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Overload Current Max

                                                                                                  57A

                                                                                                  Product Range

                                                                                                  XT Series

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (17-Dec-2015)
                                                                                                  Télécharger le certificat de conformité du produit

                                                                                                  Certificat de conformité du produit

                                                                                                  Traçabilité des produits