Switch Disconnectors :
935 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
No. of Poles
Contact Voltage AC Max
Contact Current AC Max
IP / NEMA Rating
Switch Disconnector Terminal Style
Switch Disconnector Mountng Type
Approvals / Standards
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IMO PRECISION CONTROLS | Each | 1+ 138,550 $ 5+ 125,240 $ 10+ 123,320 $ 25+ 120,160 $ 50+ 113,830 $ Plus de tarifs | 3 Pole | 415V | 20A | IP65 | Screw | Side Mount | CE, cUL, EN, UL | Isolators 69 Series | |||||
MULTICOMP PRO | Each | 1+ 71,070 $ 25+ 66,000 $ 50+ 61,180 $ 100+ 59,150 $ 250+ 57,120 $ | 3 Pole | 690V | 63A | IP65 | Screw | - | CSA, EN, IEC, UL | LBDI | |||||
Each | 1+ 158,880 $ 10+ 145,520 $ 25+ 143,620 $ 50+ 140,210 $ 100+ 131,440 $ Plus de tarifs | 4 Pole | 750V | 80A | IP20 | Screw | DIN Rail Mount | IEC 60947-3, UL, CSA | OT Series | ||||||
18J8381 | Each | 1+ 292,520 $ 10+ 273,850 $ 25+ 259,240 $ | 3 Pole | 690V | 32A | IP65 | Screw | Rear Mount | CSA, EN, IEC, UL | P1 Series | |||||
SCHNEIDER ELECTRIC | Each | Prix non disponible. Veuillez contacter le service clientèle. | 3 Pole | 400V | 41.5A | IP20, IP65 | Screw Clamp | - | IEC 60947-3, CSA, CCC, GL, UL | TeSys Vario Series | |||||
MULTICOMP PRO | Each | 1+ 42,900 $ 25+ 39,830 $ 50+ 36,920 $ 100+ 35,700 $ 250+ 34,480 $ | 3 Pole | 690V | 25A | IP65 | Screw | - | CSA, EN, IEC, UL | LBPM | |||||
50K0023 | EATON CUTLER HAMMER | Each | 1+ 3 476,510 $ 5+ 3 372,210 $ | 3 Pole | 600V | 200A | NEMA 1 | - | Surface Mount | UL | K Series | ||||
Each | 1+ 118,560 $ 10+ 111,760 $ 25+ 105,710 $ 50+ 99,390 $ 100+ 92,980 $ Plus de tarifs | 3 Pole | 750V | 25A | IP65 | Screw | - | UL | OT Series | ||||||
19J0635 | Each | 1+ 220,880 $ 10+ 206,880 $ 25+ 195,920 $ | 2 Pole | 690V | 32A | IP65 | Screw | Floor Mount | CSA, EN, IEC, UL | T3 Series | |||||
50K0024 | EATON CUTLER HAMMER | Each | 1+ 2 949,470 $ | 3 Pole | 600V | 200A | NEMA 3R | - | Surface Mount | UL | K Series | ||||
49K9985 | EATON CUTLER HAMMER | Each | 1+ 1 706,120 $ 5+ 1 620,810 $ | 3 Pole | 600V | 100A | NEMA 1 | - | Surface Mount | UL | K Series | ||||
18J8379 | Each | 1+ 235,860 $ | 3 Pole | 690V | 25A | IP65 | Screw | Rear Mount | CSA, EN, IEC, UL | P1 Series | |||||
SIEMENS | Each | 1+ 410,720 $ 10+ 384,380 $ | 3 Pole | 690V | 63A | IP65 | Box Terminal | Front Mount | CCC, CE, CSA, UL | SENTRON 3LD Series | |||||
MULTICOMP PRO | Each | 1+ 54,630 $ 25+ 50,730 $ 50+ 47,010 $ 100+ 45,460 $ 250+ 43,900 $ | 4 Pole | 690V | 32A | IP65 | Screw | - | CSA, EN, IEC, UL, CB, CE, SEMKO | LB | |||||
71T7105 | EATON MOELLER | Each | 1+ 219,150 $ 10+ 205,100 $ 25+ 194,100 $ | 3 Pole | 690V | 25A | IP65 | Screw | Surface Mount | IEC/EN 60947, VDE 0660 | P1 Series | ||||
Each | 1+ 352,540 $ 10+ 329,930 $ 25+ 309,150 $ 50+ 290,060 $ 100+ 267,150 $ | 3 Pole | 750V | 100A | IP20 | Screw | DIN Rail Mount | IEC 60947-3, UL, CSA | OT Series | ||||||
41T3556 | EATON CUTLER HAMMER | Each | 1+ 729,050 $ 5+ 710,810 $ 10+ 692,590 $ | 3 Pole | 600V | 30A | - | Screw | Panel Mount | CSA, IEC, UL | R4 Series | ||||
Each | 1+ 105,340 $ 10+ 99,290 $ 25+ 93,930 $ 50+ 88,310 $ 100+ 82,610 $ Plus de tarifs | 3 Pole | 750V | 16A | IP20 | Screw | Surface Mount | UL | OT Series | ||||||
41T3562 | EATON CUTLER HAMMER | Each | 1+ 225,310 $ 5+ 219,680 $ 10+ 214,050 $ 25+ 202,780 $ 50+ 191,500 $ Plus de tarifs | 3 Pole | 400V | 30A | - | - | - | - | R5 Series | ||||
MULTICOMP PRO | Each | 1+ 63,820 $ 25+ 59,260 $ 50+ 54,940 $ 100+ 53,100 $ 250+ 51,280 $ | 3 Pole | 690V | 25A | IP65 | Screw | - | CSA, EN, IEC, UL | LBDI | |||||
Each | 1+ 134,490 $ 10+ 126,880 $ 25+ 120,030 $ 50+ 112,840 $ | 3 Pole | 750V | 40A | IP20 | Screw | Surface Mount | IEC 60947-3, UL 508, CSA | OT Series | ||||||
50K0043 | EATON CUTLER HAMMER | Each | 1+ 2 525,840 $ 5+ 2 399,530 $ | 3 Pole | 600V | 200A | NEMA 1 | - | Surface Mount | UL | K Series | ||||
46K5266 | EATON CUTLER HAMMER | Each | 1+ 1 301,880 $ 5+ 1 269,340 $ 10+ 1 236,800 $ 25+ 1 171,690 $ | 3 Pole | 600V | 60A | NEMA 1 | - | Surface Mount | UL | K Series | ||||
41T3566 | EATON CUTLER HAMMER | Each | 1+ 586,380 $ 5+ 571,710 $ 10+ 557,050 $ 25+ 527,750 $ | 3 Pole | 600V | 30A | - | - | - | - | R9 Series | ||||
Each | 1+ 156,520 $ 10+ 148,710 $ 25+ 140,870 $ 50+ 133,050 $ 100+ 125,220 $ | 3 Pole | 750V | 40A | IP20 | Screw | Door Mount | IEC 60947-3, UL 508, CSA | OT Series | ||||||