Pneumatic Valves :
185 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Valve Type
Connection Size
Valve Function
Pneumatic Connection
Operating Pressure Max
Flow Rate
Pneumatic Mounting Type
Pneumatic Connection Method
Operating Temperature Min
Operating Temperature Max
Operating Pressure Min
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 136,080 $ 5+ 129,470 $ 10+ 118,430 $ 25+ 107,400 $ 50+ 100,050 $ | Ball | - | 2/2 Way, Bistable | G1 | 30bar | 33000l/min | In-Line | Female Thread | -20°C | 180°C | 950mbar | QH | ||||||
Each | 1+ 239,980 $ 5+ 230,800 $ 10+ 207,800 $ 25+ 196,770 $ 50+ 186,650 $ Plus de tarifs | Pushbutton | - | 5/2 Way, Monostable | G1/8 | 10bar | 750l/min | Panel Mount | - | -10°C | 60°C | 950mbar | VHEF | ||||||
Each | 1+ 176,260 $ 5+ 164,900 $ 10+ 152,710 $ 25+ 144,590 $ 50+ 137,280 $ Plus de tarifs | Hand Slide | - | 3/2 Way, Bistable | G3/8 | 12bar | 2201l/min | Screw-In | - | -10°C | 80°C | 950mbar | VBOH | ||||||
Each | 1+ 301,000 $ 5+ 286,360 $ 10+ 261,960 $ 25+ 237,550 $ 50+ 221,280 $ | Ball | - | 2/2 Way, Bistable | G1-1/2 | 30bar | 84000l/min | In-Line | Female Thread | -20°C | 180°C | 950mbar | QH | ||||||
Each | 1+ 275,140 $ 5+ 261,760 $ 10+ 239,450 $ 25+ 217,140 $ 50+ 202,280 $ | Roller Lever | - | 5/2 Way, Monostable | G1/4 | 10bar | 1200l/min | Panel Mount | Female Thread | -10°C | 60°C | 950mbar | VMEF | ||||||
Each | 1+ 192,630 $ 5+ 183,260 $ 10+ 167,650 $ 25+ 152,020 $ 50+ 141,620 $ | Stem Actuated | - | 5/2 Way, Monostable | G1/4 | 10bar | 1200l/min | Panel Mount | Female Thread | -10°C | 60°C | 950mbar | VMEF | ||||||
Each | 1+ 119,840 $ 5+ 114,840 $ 10+ 103,320 $ 25+ 97,940 $ 50+ 92,560 $ Plus de tarifs | Check | - | Non-Return | G1/8 | 10bar | 300l/min | Screw-In | Female Thread | -10°C | 60°C | 500mbar | HGL | ||||||
Each | 1+ 237,290 $ 5+ 225,740 $ 10+ 206,510 $ 25+ 187,260 $ 50+ 174,440 $ | Finger Lever | - | 5/2 Way, Monostable | G1/4 | 10bar | 1200l/min | Panel Mount | - | -10°C | 60°C | 950mbar | VHEF | ||||||
Each | 1+ 136,950 $ 5+ 128,110 $ 10+ 118,650 $ 25+ 112,340 $ 50+ 106,660 $ Plus de tarifs | Quick Exhaust | - | - | G1/4 | 10bar | 960l/min | Screw-In | Female Thread | -20°C | 80°C | 500mbar | VBQF-U | ||||||
Each | 1+ 176,620 $ 5+ 169,850 $ 10+ 152,930 $ 25+ 144,810 $ 50+ 137,360 $ Plus de tarifs | Finger Lever | - | 3/2 Way, Open/Closed, Monostable | G1/8 | 10bar | 750l/min | Panel Mount | - | -10°C | 60°C | 950mbar | VHEF | ||||||
Each | 1+ 142,090 $ 5+ 136,170 $ 10+ 122,500 $ 25+ 116,140 $ 50+ 109,760 $ Plus de tarifs | Check | - | Non-Return | G1/4 | 10bar | 550l/min | Screw-In | Female Thread | -10°C | 60°C | 500mbar | HGL | ||||||
83AK1377 RoHS | Each | 1+ 233,890 $ 5+ 222,510 $ 10+ 203,550 $ 25+ 184,590 $ 50+ 171,940 $ | 5/2, Bistable | - | 5/2 Way | G1/4 | 10bar | 1200l/min | Panel Mount | Female Thread | -10°C | 60°C | -0.95bar | VHEF Series | |||||
Each | 1+ 307,450 $ 5+ 292,500 $ 10+ 267,570 $ 25+ 242,640 $ 50+ 226,030 $ | Hand Lever | - | 5/3 Way, Closed | G1/8 | 10bar | 700l/min | - | - | -10°C | 60°C | -0.95bar | VHEF Series | ||||||
80AK3847 RoHS | Each | 1+ 138,600 $ 5+ 131,860 $ 10+ 120,620 $ 25+ 109,390 $ 50+ 101,890 $ | - | - | - | - | - | - | - | - | - | - | - | - | |||||
13AM0147 RoHS | Each | 1+ 56,100 $ 5+ 52,380 $ 10+ 47,260 $ | - | - | - | - | - | - | - | - | - | - | - | - | |||||
CROUZET | Each | 1+ 221,240 $ | Pushbutton | 4mm | Normally Closed | - | 8bar | 200Nl/min | - | Push-In Connector | -5°C | 50°C | 2bar | 81 Series | |||||
Each | 1+ 328,660 $ | Position Detector | 4mm | Normally Closed | - | 8bar | 200Nl/min | - | Push-In Connector | -5°C | 50°C | 100mbar | Miniature 81 Series | ||||||
Each | 1+ 370,440 $ | Memory Element | - | 4/2 Way, Bistable | - | 8bar | 200Nl/min | - | Sub-Base | -5°C | 50°C | 2bar | 81 Series | ||||||
Each | 1+ 191,310 $ | Module | - | 4/2 Way, Bistable | - | 8bar | - | - | Sub-Base | -10°C | 50°C | 2bar | 81 Series | ||||||
Each | 1+ 388,410 $ | Position Detector | 4mm | Normally Open | - | 8bar | 200Nl/min | - | Push-In Connector | -5°C | 50°C | 100mbar | Miniature 81 Series | ||||||
Each | 1+ 235,190 $ | Position Detector | - | Relay | - | 8bar | - | - | Sub-Base | -5°C | 50°C | 2bar | 81 Series | ||||||
CROUZET | Each | 1+ 218,430 $ 30+ 182,640 $ 200+ 151,070 $ | Position Detector | - | Normally Open | - | 8bar | 100Nl/min | - | Barbed Connector | -10°C | 60°C | 3bar | 81 Series | |||||
34B3673 RoHS | Each | 10+ 46,600 $ | Logic Element | - | OR | - | 8bar | 170Nl/min | - | Sub-Base | -5°C | 50°C | 2bar | 81 Series | |||||
Each | 1+ 68,070 $ | 3/2 Monostable | - | Normally Closed | - | 8bar | 300l/min | - | Sub-Base | -10°C | 50°C | 3bar | - | ||||||
Each | 1+ 131,980 $ | Logic Element | - | YES | - | 8bar | 170Nl/min | - | Sub-Base | -5°C | 50°C | 2bar | 81 Series | ||||||