Solenoid Valves :
297 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Valve Function
Orifice Size
Pneumatic Connection
Operating Pressure Max
Supply Voltage Max
Pneumatic Mounting Type
Connection Size
Pneumatic Connection Method
Flow Rate
Operating Temperature Min
Operating Temperature Max
Operating Pressure Min
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 155,480 $ 5+ 149,510 $ 10+ 134,630 $ 25+ 127,480 $ 50+ 120,920 $ Plus de tarifs | 3/2 Way, Closed, Monostable | - | G1/8 | 10bar | - | Manifold Rail | - | Female Thread | 600l/min | -5°C | 60°C | 2.5bar | VUVS | ||||||
Each | 1+ 376,170 $ 5+ 351,900 $ 10+ 325,900 $ 25+ 308,560 $ 50+ 292,960 $ Plus de tarifs | - | - | - | 8bar | 24VDC | - | - | - | - | - | - | - | CPE10 | ||||||
Each | 1+ 228,890 $ 5+ 217,740 $ 10+ 199,200 $ 25+ 180,640 $ 50+ 168,260 $ | 3/2 Way, Closed, Monostable | - | G1/4 | 8bar | 24VDC | Manifold Rail | - | Female Thread | 880l/min | -5°C | 60°C | 1.5bar | VUVG | ||||||
Each | 1+ 528,410 $ 5+ 502,710 $ 10+ 459,870 $ 25+ 417,020 $ 50+ 388,470 $ | 5/2 Way | - | G1/4 | 8bar | - | Manifold Rail | - | Female Thread | 1100l/min | -5°C | 40°C | 1.5bar | JMFH | ||||||
Each | 1+ 212,390 $ 5+ 202,060 $ 10+ 184,830 $ 25+ 167,620 $ 50+ 156,140 $ | 3/2 Way, Closed, Monostable | - | - | 10bar | 24VDC | Manifold Rail | - | - | 140l/min | -5°C | 60°C | -0.9bar | VUVG | ||||||
Each | 1+ 158,930 $ 5+ 151,200 $ 10+ 138,310 $ 25+ 125,430 $ 50+ 116,830 $ | 5/2 Way, Monostable | - | - | 10bar | 24VDC | Manifold Rail | - | - | 1000l/min | -5°C | 60°C | -0.9bar | VUVG | ||||||
Each | 1+ 129,670 $ 5+ 123,360 $ 10+ 112,840 $ 25+ 102,330 $ 50+ 95,320 $ | 5/2 Way, Monostable | - | - | 10bar | 24VDC | Manifold Rail | - | - | 330l/min | -5°C | 60°C | -0.9bar | VUVG | ||||||
Each | 1+ 136,050 $ 5+ 129,420 $ 10+ 118,400 $ 25+ 107,370 $ 50+ 100,020 $ | 5/2 Way, Monostable | - | - | 8bar | 24VDC | Manifold Rail | - | - | 230l/min | -5°C | 60°C | -0.9bar | VUVG | ||||||
Each | 1+ 227,600 $ 5+ 216,530 $ 10+ 198,080 $ 25+ 179,620 $ 50+ 167,330 $ | 3/2 Way, Closed, Monostable | - | - | 10bar | 24VDC | Manifold Rail | - | - | 470l/min | -5°C | 60°C | -0.9bar | VUVG | ||||||
Each | 1+ 152,580 $ 5+ 145,150 $ 10+ 132,790 $ 25+ 120,410 $ 50+ 112,170 $ | 5/2 Way, Monostable | - | - | 10bar | 24VDC | Manifold Rail | - | - | 1000l/min | -5°C | 60°C | -0.9bar | VUVG | ||||||
Each | 1+ 154,140 $ 5+ 146,640 $ 10+ 134,140 $ 25+ 121,640 $ 50+ 113,320 $ | 5/2 Way | - | G1/8 | 10bar | - | Manifold Rail | - | Female Thread | 500l/min | -10°C | 60°C | 1.5bar | VUVS | ||||||
Each | 1+ 199,370 $ 5+ 189,670 $ 10+ 173,510 $ 25+ 157,340 $ 50+ 146,570 $ | 3/2 Way, Closed, Monostable | - | G1/8 | 8bar | 24VDC | Manifold Rail | - | Female Thread | 560l/min | -5°C | 60°C | 1.5bar | VUVG | ||||||
Each | 1+ 158,960 $ 5+ 148,700 $ 10+ 137,710 $ 25+ 130,380 $ 50+ 123,800 $ Plus de tarifs | 5/2 Way | - | - | 7bar | 24VDC | Manifold Rail | - | - | 380l/min | -5°C | 50°C | 1.5bar | VUVG | ||||||
Each | 1+ 116,190 $ 5+ 110,530 $ 10+ 101,100 $ 25+ 91,690 $ 50+ 85,410 $ | 5/2 Way | - | M7 | 7bar | 24VDC | Manifold Rail | - | Female Thread | 340l/min | -5°C | 50°C | 1.5bar | VUVG | ||||||
Each | 1+ 173,940 $ 5+ 165,470 $ 10+ 151,380 $ 25+ 137,270 $ 50+ 127,860 $ | 5/2 Way | - | M5 | 8bar | 24VDC | Manifold Rail | - | Female Thread | 220l/min | -5°C | 60°C | 1.5bar | VUVG | ||||||
Each | 1+ 132,670 $ 5+ 126,220 $ 10+ 115,460 $ 25+ 104,700 $ 50+ 97,530 $ | 3/2 Way, Closed, Monostable | - | G3/8 | 10bar | - | Manifold Rail | - | Female Thread | 1600l/min | -10°C | 60°C | 2.5bar | VUVS | ||||||
Each | 1+ 222,540 $ 5+ 211,710 $ 10+ 193,660 $ 25+ 175,620 $ 50+ 163,600 $ | 3/2 Way, Closed, Monostable | - | - | 10bar | 24VDC | Manifold Rail | - | - | 800l/min | -5°C | 60°C | 1.5bar | VUVG | ||||||
Each | 1+ 200,160 $ 5+ 190,410 $ 10+ 174,190 $ 25+ 157,960 $ 50+ 147,140 $ | 3/2 Way, Closed, Monostable | - | - | 10bar | 24VDC | Manifold Rail | - | - | 800l/min | -5°C | 60°C | 1.5bar | VUVG | ||||||
Each | 1+ 169,010 $ 5+ 160,800 $ 10+ 147,090 $ 25+ 133,390 $ 50+ 124,260 $ | 3/2 Way, Closed, Monostable | - | G1/4 | 10bar | - | Manifold Rail | - | Female Thread | 1000l/min | -5°C | 60°C | 2.5bar | VUVS | ||||||
Each | 1+ 184,390 $ 5+ 175,420 $ 10+ 160,470 $ 25+ 145,520 $ 50+ 135,560 $ | 5/2 Way | - | G3/8 | 10bar | - | Manifold Rail | - | Female Thread | 1800l/min | -10°C | 60°C | 1.5bar | VUVS | ||||||
Each | 1+ 127,960 $ 5+ 121,740 $ 10+ 111,360 $ 25+ 100,990 $ 50+ 94,060 $ | 3/2 Way, Closed, Monostable | - | G1/8 | 7bar | 24VDC | Manifold Rail | - | Female Thread | 570l/min | -5°C | 50°C | 1.5bar | VUVG | ||||||
Each | 1+ 44,150 $ 5+ 42,460 $ 10+ 38,230 $ 25+ 36,190 $ 50+ 34,330 $ Plus de tarifs | - | - | - | - | 24VDC | Clamp | - | - | - | -10°C | 50°C | - | MSN1G | ||||||
Each | 1+ 137,390 $ 5+ 130,710 $ 10+ 119,570 $ 25+ 108,420 $ 50+ 101,000 $ | 3/2 Way, Closed, Monostable | - | M7 | 7bar | 24VDC | Manifold Rail | - | Female Thread | 280l/min | -5°C | 50°C | 1.5bar | VUVG | ||||||
Each | 1+ 179,700 $ 5+ 170,960 $ 10+ 156,390 $ 25+ 141,830 $ 50+ 132,110 $ | 5/2 Way | - | G3/8 | 10bar | - | Manifold Rail | - | Female Thread | 2300l/min | -10°C | 60°C | 1.5bar | VUVS | ||||||
Each | 1+ 132,740 $ 5+ 126,290 $ 10+ 115,530 $ 25+ 104,770 $ 50+ 97,580 $ | 5/2 Way, Monostable | - | M7 | 8bar | 24VDC | Manifold Rail | - | Female Thread | 330l/min | -5°C | 60°C | 2.5bar | VUVG | ||||||