MP HMI Touchscreens Touch Screens :
8 produit(s) trouvé(s)MULTICOMP PRO HMI series
These MULTICOMP PRO HMIs allow users to interact with machines or computer systems in a more intuitive and user-friendly way. With a range of display sizes and features, our HMIs can be found in a wide range of applications, from industrial control systems to consumer electronics devices.
- I/O ports: USB, COM1- RS232/RS422/RS485, x1 Ethernet, x1 4G/WIFI Module (optional)
- Wide range of TFT display sizes 7", 10.2" and 15"
- High precision four-wire resistive touch panel
- Powerful Cortex A35 1.2GHz processor and Linux OS
- Screen resolution up to 1920 × 1080 pixels
- Storage up to 64GB Flash + 512MB RAM and SD card support
- Wide working temperature range of -10°C to 65°C
- IP65 protected Front-panels for industry-specific applications
- Easy mounting options
- Robust Aluminium + metal + ABS enclosure
Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
Product Range
=MP HMI T...
1
(1)
(14)
(1)
(4)
(7)
(1)
(7)
(3)
Meter Display Type
(8)
Display Size
(1)
(3)
(1)
(1)
(1)
(1)
Display Resolution
(3)
(1)
(4)
Screen Size
(4)
(3)
(1)
Supply Voltage Min
(7)
(1)
Supply Voltage Max
(8)
Operating Temperature Min
(7)
(1)
Operating Temperature Max
(1)
(5)
(2)
Emballage
(8)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Meter Display Type | Display Size | Display Resolution | Screen Size | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+484,200 $ 5+461,640 $ 10+444,840 $ 25+423,960 $ 50+401,880 $ | TFT LCD Touch Screen | 201.2mm x 147.2mm | 800 x 480 Pixels | 7" | 12VDC | 28VDC | -10°C | 55°C | MP HMI Touchscreens | |||||
MULTICOMP PRO | Each | 1+770,340 $ 5+734,430 $ 10+707,700 $ 25+674,490 $ 50+639,350 $ | TFT LCD Touch Screen | 200mm x 146mm | 800 x 480 Pixels | 7" | 12VDC | 28VDC | -10°C | 55°C | MP HMI Touchscreens | |||||
MULTICOMP PRO | Each | 1+1 388,670 $ 5+1 343,640 $ 10+1 310,190 $ 25+1 250,240 $ 50+1 209,210 $ | TFT LCD Touch Screen | 272mm x 191mm | 1024 x 600 Pixels | 10.2" | 12VDC | 28VDC | -10°C | 55°C | MP HMI Touchscreens | |||||
MULTICOMP PRO | Each | 1+2 370,870 $ 5+2 293,960 $ 10+2 236,880 $ 25+2 134,510 $ 50+2 064,470 $ | TFT LCD Touch Screen | 403mm x 253mm | 1920 x 1080 Pixels | 15" | 18VDC | 28VDC | 0°C | 50°C | MP HMI Touchscreens | |||||
MULTICOMP PRO | Each | 1+1 100,460 $ 5+1 049,160 $ 10+1 010,970 $ 25+963,520 $ 50+913,350 $ | TFT LCD Touch Screen | 272mm x 190.7mm | 1024 x 600 Pixels | 10.2" | 12VDC | 28VDC | -10°C | 55°C | MP HMI Touchscreens | |||||
MULTICOMP PRO | Each | 1+403,520 $ 5+384,710 $ 10+370,720 $ 25+353,300 $ 50+334,910 $ | TFT LCD Touch Screen | 201.2mm x 147.2mm | 800 x 480 Pixels | 7" | 12VDC | 28VDC | -10°C | 60°C | MP HMI Touchscreens | |||||
MULTICOMP PRO | Each | 1+807,030 $ 5+769,410 $ 10+741,410 $ 25+706,610 $ 50+669,820 $ | TFT LCD Touch Screen | 272mm x 190mm | 1024 x 600 Pixels | 10.2" | 12VDC | 28VDC | -10°C | 60°C | MP HMI Touchscreens | |||||
MULTICOMP PRO | Each | 1+946,400 $ 5+902,290 $ 10+869,440 $ 25+828,650 $ 50+785,480 $ | TFT LCD Touch Screen | 201.2mm x 147.2mm | 800 x 480 Pixels | 7" | 12VDC | 28VDC | -10°C | 55°C | MP HMI Touchscreens | |||||