0
0 articles0,00 $

Temperature Analog Panel Meters :

38 produit(s) trouvé(s)
Trouvez une vaste gamme de Temperature Analog Panel Meters dans Newark Électronique Canada. Nous stockons une large gamme de Analog Panel Meters, tels que DC Current, AC Current, DC Voltage & AC Voltage Analog Panel Meters provenant des plus grands fabricants mondiaux, notamment : Omega, Simpson & Yokogawa.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Meter Function
Meter Range
Panel Cutout Height
Panel Cutout Width
Product Range
19M1290
Each
1+1 459,320 $
Temperature
20°C to 140°C
-
-
-
61AH2521

RoHS

Each
1+3 383,290 $
Temperature
0°C to 150°C, 0°F to 300°F
4.09mm
4.64mm
7000 Series
61AH2538

RoHS

Each
1+3 594,730 $
Temperature
0°C to 150°C, 0°F to 300°F
4.53mm
5.66mm
7000 Series
61AH2517

RoHS

Each
1+3 383,290 $
Temperature
0°C to 150°C, 0°F to 300°F
4.09mm
4.64mm
7000 Series
61AH2527

RoHS

Each
1+3 383,290 $
Temperature
0°C to 1100°C, 0°F to 2000°F
4.09mm
4.64mm
7000 Series
61AH2522

RoHS

Each
1+3 383,290 $
Temperature
0°C to 260°C, 0°F to 500°F
4.09mm
4.64mm
7000 Series
61AH2520

RoHS

Each
1+3 383,290 $
Temperature
-100°C to +120°C, -150°F to +250°F
4.09mm
4.64mm
7000 Series
61AH2519

RoHS

Each
1+3 383,290 $
Temperature
-60°C to +110°C, -75°F to +225°F
4.09mm
4.64mm
7000 Series
61AH2530

RoHS

Each
1+3 383,290 $
Temperature
-130°C to +40°C, -200°F to +100°F
4.09mm
4.64mm
7000 Series
61AH2528

RoHS

Each
1+3 383,290 $
Temperature
0°C to 1370°C, 0°F to 2500°F
4.09mm
4.64mm
7000 Series
61AH2531

RoHS

Each
1+3 383,290 $
Temperature
-60°C to +100°C, -75°F to +225°F
4.09mm
4.64mm
7000 Series
01B7044
Each
1+1 612,600 $
Temperature
0°C to +815°C / 0°F to +1500°F
-
-
3300 Series
61AH2539

RoHS

Each
1+3 594,730 $
Temperature
0°C to 260°C, 0°F to 500°F
4.53mm
5.66mm
7000 Series
61AH2555

RoHS

Each
1+3 594,730 $
Temperature
-100°C to +140°C, -150°F to +250°F
4.53mm
5.66mm
7000 Series
61AH2551

RoHS

Each
1+3 594,730 $
Temperature
0°C to 1370°C, 0°F to 2500°F
4.53mm
5.66mm
7000 Series
61AH2529

RoHS

Each
1+3 383,290 $
Temperature
0°C to 1650°C, 0°F to 3000°F
4.09mm
4.64mm
7000 Series
61AH2537

RoHS

Each
1+3 594,730 $
Temperature
-60°C to +110°C, -75°F to +225°F
4.53mm
5.66mm
7000 Series
61AH2544

RoHS

Each
1+3 594,730 $
Temperature
-100°C to +120°C, -150°F to +250°F
4.53mm
5.66mm
7000 Series
61AH2552

RoHS

Each
1+3 594,730 $
Temperature
0°C to 1650°C, 0°F to 3000°F
4.53mm
5.66mm
7000 Series
61AH2536

RoHS

Each
1+3 594,730 $
Temperature
0°C to 800°C, 0°F to 1500°F
4.53mm
5.66mm
7000 Series
61AH2525

RoHS

Each
1+3 383,290 $
Temperature
-20°C to +540°C, 0°F to 1000°F
4.09mm
4.64mm
7000 Series
61AH2550

RoHS

Each
1+3 594,730 $
Temperature
0°C to 1100°C, 0°F to 2000°F
4.53mm
5.66mm
7000 Series
61AH2548

RoHS

Each
1+5 772,450 $
Temperature
-20°C to +540°C, 0°F to 1000°F
4.53mm
5.66mm
7000 Series
61AH2549

RoHS

Each
1+3 594,730 $
Temperature
0°C to 800°C, 0°F to 1500°F
4.53mm
5.66mm
7000 Series
61AH2545

RoHS

Each
1+3 594,730 $
Temperature
0°C to 260°C, 0°F to 500°F
4.53mm
5.66mm
7000 Series
1-25 sur 38 articles
sur 2 page(s)

Fournisseurs populaires

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB