Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantSCHNEIDER ELECTRIC
Réf. FabricantREXL4TMP7
Code Commande85R3410
Gamme de produitREXL
Fiche technique
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 5 semaine(s)
Informations produit
FabricantSCHNEIDER ELECTRIC
Réf. FabricantREXL4TMP7
Code Commande85R3410
Gamme de produitREXL
Fiche technique
Product RangeREXL
Timer FunctionsOn-Delay
Time Min0.1s
Time Max100h
No. of Timing Ranges7Ranges
Timer Output4 Changeover Relays
Supply Voltage Max230VAC
Current Rating Nom3A
Connection / TerminationPlug-In
SVHCTo Be Advised
Aperçu du produit
Zelio Time REXL timing relay can be set between 0.1seconds and 100hours. It also has 4 changeover contacts 4PDT (quadruple pole double throw). This modular timing relay is ideal for providing timing control in automation systems such as automatic door opening, alarm, lighting in toilets and car park barriers. It also offers a sealable cover, simple and precise settings with rotary trimmers.
- Supplied with 230VAC
- Plug-in device provides quick and easy installation minimizes set up and repair time
- Transparent cover to protect settings from being tampered with
- 5A output rating
Spécifications techniques
Product Range
REXL
Time Min
0.1s
No. of Timing Ranges
7Ranges
Supply Voltage Max
230VAC
Connection / Termination
Plug-In
Timer Functions
On-Delay
Time Max
100h
Timer Output
4 Changeover Relays
Current Rating Nom
3A
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit