Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 4 semaine(s)
Informations produit
FabricantTURCK
Réf. FabricantCT 3-E30/H
Code Commande19P7140
Gamme de produitCT3 Series
Fiche technique
Product RangeCT3 Series
Timer FunctionsOn-Delay
No. of Timing Ranges30Ranges
Time Min0.2s
Time Max30min
Timer Output-
Supply Voltage Max265V
Current Rating Nom-
Connection / TerminationPlug-In
Panel Cutout Height-
Panel Cutout Width-
SVHCLead
Aperçu du produit
The CT3 series Electronic Analogue Timers that are designed to be inserted between a standard plug-in relay and its socket, enabling the relay to be operated as a timer relay. The CT modules are able to accept any standard 8 or 11-pin RELECO series C2 or C3 as well as those from any other supplier.
- IP40 Protection rating
Applications
Clock & Timing, Automation & Process Control, Industrial
Spécifications techniques
Product Range
CT3 Series
No. of Timing Ranges
30Ranges
Time Max
30min
Supply Voltage Max
265V
Connection / Termination
Plug-In
Panel Cutout Width
-
Timer Functions
On-Delay
Time Min
0.2s
Timer Output
-
Current Rating Nom
-
Panel Cutout Height
-
SVHC
Lead
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :Lead
Télécharger le certificat de conformité du produit
Certificat de conformité du produit