KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Automation & Process Control
                                                                                                3. Panel Displays & Instrumentation
                                                                                                4. Panel Instrumentation
                                                                                                5. Analog Timers
                                                                                                Imprimer la page

                                                                                                HP53A6

                                                                                                Analog Timer, CYCL-FLEX, HP5 Series, Reset, 1 Ranges, 9 s, 5 min, Solid State

                                                                                                EAGLE SIGNAL
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                EAGLE SIGNAL HP53A6
                                                                                                FabricantEAGLE SIGNAL
                                                                                                Réf. FabricantHP53A6
                                                                                                Code Commande91B5322
                                                                                                Gamme de produitHP5 Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 5 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+2 225,920 $
                                                                                                5+2 128,620 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                2 225,92 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                EAGLE SIGNAL
                                                                                                FabricantEAGLE SIGNAL
                                                                                                Réf. FabricantHP53A6
                                                                                                Code Commande91B5322
                                                                                                Gamme de produitHP5 Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Product RangeHP5 Series
                                                                                                Timer FunctionsReset
                                                                                                No. of Timing Ranges1Ranges
                                                                                                Time Min9s
                                                                                                Time Max5min
                                                                                                Timer OutputSolid State
                                                                                                Supply Voltage Max120VAC
                                                                                                Current Rating Nom10A
                                                                                                Connection / TerminationPlug-In
                                                                                                Panel Cutout Height-
                                                                                                Panel Cutout Width-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The HP5 series Electric Timer is a high quality, synchronous motor driven reset timer housed in the standard CYCL-FLEX® plug-in housing. The 15 terminal ABS (UL rated 94V-0) moulded housing has high impact resistance and will not support combustion. The application of power to terminals 1, 2 and 11 energizes the clutch coil, closes contacts 9-10 and 6-8 and starts the timing period. At time out, contacts 4-3 close, 11-12 open and the motor stops. The timer will remain in this condition until power is removed from the clutch coil. Contacts 6-7-8 and 9-10-C are instantaneous contacts and operate with the application of power to the clutch coil. Contacts 3-4-5 and 11-12-A operate at time out with contacts 3-4-5 operating prior to contacts 11-12-A. The high quality timer that has become an industry standard with knob setpoint, cycle progress pointer, pilot light and patented plug-in housing.

                                                                                                • Knob adjustable time ranges - progress pointer for each
                                                                                                • Highly visible, calibrated dials
                                                                                                • Easily read and well-spaced calibrations
                                                                                                • Red progress pointer displays remaining time interval
                                                                                                • Pilot light indicates when timer motor is energized
                                                                                                • Standard timers supplied with ‘power on’ clutch operation
                                                                                                • 1/2 second Maximum setting reset time

                                                                                                Applications

                                                                                                Automation & Process Control, Clock & Timing, Industrial

                                                                                                Spécifications techniques

                                                                                                Product Range

                                                                                                HP5 Series

                                                                                                No. of Timing Ranges

                                                                                                1Ranges

                                                                                                Time Max

                                                                                                5min

                                                                                                Supply Voltage Max

                                                                                                120VAC

                                                                                                Connection / Termination

                                                                                                Plug-In

                                                                                                Panel Cutout Width

                                                                                                -

                                                                                                Timer Functions

                                                                                                Reset

                                                                                                Time Min

                                                                                                9s

                                                                                                Timer Output

                                                                                                Solid State

                                                                                                Current Rating Nom

                                                                                                10A

                                                                                                Panel Cutout Height

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit