Quantité | Prix |
---|---|
1+ | 2 491,060 $ |
5+ | 2 215,510 $ |
10+ | 1 950,970 $ |
25+ | 1 796,660 $ |
50+ | 1 609,280 $ |
Informations produit
Aperçu du produit
The 120506-100 is a 6-digit panel-mount Mechanical and Electric Counter with rotary thumbwheel reset. This popular totalizer featuring heavy duty die-cast construction that can really take the severe punishment found in so many industrial applications. Originally designed over 50 years ago and periodically upgraded to use the latest improved materials, the series 1205 is perhaps the most popular counter in the world and sets the standard for rugged totalizing counter. The series 1205 is tough - wide temperature variations do not upset its thermo-stable wheels and pinions. Severe voltage transients will not damage its direct AC coil, so external surge protection is not required. Duty cycles that result in continuous coil energization would not degrade its life or performance.
- Designed for industrial duty
- Corrosion and shock resistant
- Extremely stable over temperature and voltage
- Easy-to-view black on white characters
- Non-rectified design - precision AC coil
- Long service life in harsh environments
- Lock and key reset model protects counted totals
- Count speed to 1000/min
Applications
Industrial, Clock & Timing
Spécifications techniques
6
-
43.45mm
-
-
4.77mm
115VAC
96.04mm
-
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit