Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 101,630 $ |
| 5+ | 97,610 $ |
| 10+ | 93,610 $ |
| 25+ | 87,980 $ |
| 50+ | 82,360 $ |
| 100+ | 81,560 $ |
Informations produit
Aperçu du produit
The DMS-20PC-8-DCM-C is a self-powered DC Voltage Monitor with positive input. It is a great replacement for older, hard-to-read and analogue panel meter. The meter is fully operational - no additional components or power supplies are required. The large 0.37-inch LED display can be easily read from 15ft away. Built-in reverse polarity protection assures simple and trouble-free installation. It employs a high-resolution, 3-1/2-digit A/D converter and precision metal-film resistors to achieve outstanding performance. A rugged epoxy-encapsulated polycarbonate case provides excellent protection against moisture, shock and vibration. It is designed to fit the same panel cut-out as Murata Power Solutions popular DMS-20PC-X-LM AC-line voltage monitors.
- No additional components or power supplies are required
- Self-powered, only two connections required
- Ideal replacements for Analogue panel meter
- -25 to 60°C Operating temperature range
Applications
Industrial, Metering, Test & Measurement
Spécifications techniques
3-1/2
30V to 199.9V
21.29mm
-
-25°C
-
DC Voltage
9.4mm
33.93mm
-
60°C
No SVHC (17-Jan-2022)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit