Quantité | Prix |
---|---|
1+ | 133,430 $ |
Informations produit
Aperçu du produit
The DTM 995B is a LCD Thermocouple Indicator compatible with K, J and T type thermocouples. It can measure between -200 and +1300°C (-328 to +1999°F) when using an appropriate thermocouple. The current value and the maximum and minimum values since power-on are recorded, which can be recalled and displayed by using an external push button connected to the meter. Calibration can be performed easily using two potentiometers located on the rear of the meter. Cold-junction compensation is used to maintain accuracy when the meter is exposed to changes in temperature. Meter is housed in a robust carrier, which can be bolted in place or panel mounted using the low profile bezel, window and clips provided. Backlighting is fitted for use in poor lighting conditions.
- Measures temperature from a K, J or T-type thermocouple
- 19mm Digit height
- LED backlighting
- Cold-junction compensation
- Displays current, highest and lowest readings
- -0 to 50°C Operating temperature range
Applications
Power Management, System Monitoring, Automation & Process Control
Spécifications techniques
3
-200°C to +1300°C
40mm
7.5VDC
0°C
-
Thermocouple
19mm
72mm
30VDC
50°C
No SVHC (14-Jun-2023)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit