2. Automation & Process Control
                                                                                                3. Panel Displays & Instrumentation
                                                                                                4. Panel Instrumentation
                                                                                                5. Digital Panel Meters
                                                                                                Imprimer la page

                                                                                                CUB5TCB0

                                                                                                Thermocouple Meter, Model CUB5TC, Temperature, -200°C to +1820°C, 5 Digits, 9 Vdc to 28 Vdc

                                                                                                RED LION
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                RED LION CUB5TCB0
                                                                                                RED LION CUB5TCB0
                                                                                                RED LION CUB5TCB0
                                                                                                FabricantRED LION
                                                                                                Réf. FabricantCUB5TCB0
                                                                                                Code Commande06M4184
                                                                                                Gamme de produitCUB5 Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                130 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+339,160 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                339,16 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                RED LION
                                                                                                FabricantRED LION
                                                                                                Réf. FabricantCUB5TCB0
                                                                                                Code Commande06M4184
                                                                                                Gamme de produitCUB5 Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                No. of Digits / Alpha5
                                                                                                Meter FunctionTemperature
                                                                                                Meter Range-200°C to +1820°C / -328°F to +3308°F
                                                                                                Digit Height12.2mm
                                                                                                Panel Cutout Height33mm
                                                                                                Panel Cutout Width68mm
                                                                                                Supply Voltage Min9VDC
                                                                                                Supply Voltage Max28VDC
                                                                                                Operating Temperature Min-35°C
                                                                                                Operating Temperature Max75°C
                                                                                                Product RangeCUB5 Series
                                                                                                SVHCNo SVHC (08-Jul-2021)

                                                                                                Aperçu du produit

                                                                                                CUB5TCB0 is a CUB®5 thermocouple meter with backlight display. CUB5 provides the user the ultimate in flexibility, from its complete user programming to the optional setpoint control and communication capability. The CUB5TC accepts a thermocouple input and provides a temperature display in Celsius or Fahrenheit. The meter also features minimum and maximum display capture, display offset, °F or °C indicator, and programmable user input. The display can be toggled either manually or automatically between the selected displays. CUB5 display has 0.48" high digits. The backlight version is user selectable for the desired color and also has variable display intensity. Capability of the CUB5 can be easily expanded with the addition of option cards. Setpoint capability is field installable with the addition of the setpoint output cards. Serial communications capability for RS232 or RS485 is added with a serial option card.

                                                                                                • Thermocouple inputs (thermocouple types T, E, J, K, R, S, B, N, or mV)
                                                                                                • Programmable temperature offset
                                                                                                • 1 or 0.1degree resolution, conforms to ITS-90 temperature standard
                                                                                                • Cold junction compensation (enable/disable), minimum and maximum display capture
                                                                                                • LCD, green/red LED backlighting
                                                                                                • Operates from 9 to 28VDC power source
                                                                                                • Front panel or Crimson® programmable
                                                                                                • NEMA 4X/IP65 sealed front bezel
                                                                                                • Display color change capability with output state when using an output module

                                                                                                Spécifications techniques

                                                                                                No. of Digits / Alpha

                                                                                                5

                                                                                                Meter Range

                                                                                                -200°C to +1820°C / -328°F to +3308°F

                                                                                                Panel Cutout Height

                                                                                                33mm

                                                                                                Supply Voltage Min

                                                                                                9VDC

                                                                                                Operating Temperature Min

                                                                                                -35°C

                                                                                                Product Range

                                                                                                CUB5 Series

                                                                                                Meter Function

                                                                                                Temperature

                                                                                                Digit Height

                                                                                                12.2mm

                                                                                                Panel Cutout Width

                                                                                                68mm

                                                                                                Supply Voltage Max

                                                                                                28VDC

                                                                                                Operating Temperature Max

                                                                                                75°C

                                                                                                SVHC

                                                                                                No SVHC (08-Jul-2021)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (08-Jul-2021)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit