Timer Functions
Time Min
Time Max
No. of Timing Ranges
No. of Digits
Timer Output
Supply Voltage Max
Current Rating Nom
Connection / Termination
Panel Cutout Height
Panel Cutout Width
79R2472

RoHS

Each
1+187,500 $
LE4S Series
Multifunction
0.01s
9999h
11Ranges
4
1 Changeover Relay
240V
5A
Screw Terminals
45mm
45mm
91F3079
Each
1+703,560 $
5+663,420 $
10+633,540 $
25+596,400 $
50+557,140 $
B856 Series
Multifunction
0.01s
9999h
5Ranges
4
2 Changeover Relays
240V
5A
Plug-In
45mm
45mm
82AK3461
Each
1+416,740 $
425AR Series
Multifunction
0s
9999h
9Ranges
4
2 x SPST
270V
5A
Screw Terminals
46mm
46mm
80AK7186

RoHS

Date/Lot Code

Each
1+528,120 $
5+503,650 $
10+479,180 $
25+461,200 $
50+451,980 $
H5CC Series
Multifunction
0.001s
999999h
10Ranges
6
1 Changeover Relay
240V
5A
Screw Terminals
45mm
45mm
80AK7191

RoHS

Date/Lot Code

Each
1+921,930 $
5+881,200 $
10+840,480 $
25+823,660 $
50+806,860 $
H5CC Series
Multifunction
0.001s
999999h
10Ranges
6
1 Changeover Relay, Transistor Output
24VAC
5A
Screw Terminals
45mm
45mm
80AK7190

RoHS

Date/Lot Code

Each
1+1 051,930 $
5+1 009,580 $
10+967,230 $
25+947,880 $
50+928,540 $
H5CC Series
Multifunction
0.001s
999999h
10Ranges
6
1 Changeover Relay, Transistor Output
240V
5A
Screw Terminals
45mm
45mm
82AK3446
Each
1+499,820 $
10+467,650 $
25+452,800 $
50+437,960 $
100+420,650 $
385AR Series
Multifunction
0s
9999h
9Ranges
4
2 x SPST
270V
5A
Screw Terminals
46mm
46mm
80AK7187

RoHS

Date/Lot Code

Each
1+550,340 $
5+539,340 $
10+528,330 $
25+517,310 $
50+506,310 $
H5CC Series
Multifunction
0.001s
999999h
10Ranges
6
1 Changeover Relay
24VAC
5A
Screw Terminals
45mm
45mm
69AK8647

RoHS

Each
1+225,770 $
5+217,090 $
10+208,410 $
25+191,050 $
100+173,670 $
MP Digital Time Delay Relays
Multifunction
0.1s
999s
9Ranges
6
2 Changeover Relays
240V
5A
Screw Terminals
45mm
45mm
58Y3162
Each
1+297,310 $
425AR Series
Multifunction
0s
9999h
9Ranges
4
2 x SPST
270V
5A
Screw Terminals
46mm
46mm
01B3007
Each
1+1 432,620 $
5+1 374,660 $
10+1 331,650 $
25+1 254,500 $
50+1 201,720 $
SX210 Series
On-Delay, Interval
99.99s
99.98h
8Ranges
4
2 Changeover Relays
120VAC
5A
Plug-In
68mm
68mm
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB