2. Automation & Process Control
                                                                                                3. Panel Displays & Instrumentation
                                                                                                4. Panel Instrumentation
                                                                                                5. Digital Timers
                                                                                                Imprimer la page

                                                                                                4970-2

                                                                                                Timer, 4970 Series, Programmable Reset, 99.99 s to 99.98 h, SPDT Output, 115 Vac

                                                                                                Date/Lot Code

                                                                                                ARTISAN CONTROLS
                                                                                                ARTISAN CONTROLS 4970-2
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantARTISAN CONTROLS
                                                                                                Réf. Fabricant4970-2
                                                                                                Code Commande88K2164
                                                                                                Gamme de produit4970 Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                32 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+543,310 $
                                                                                                5+526,760 $
                                                                                                10+500,430 $
                                                                                                25+474,220 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                543,31 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ARTISAN CONTROLS
                                                                                                FabricantARTISAN CONTROLS
                                                                                                Réf. Fabricant4970-2
                                                                                                Code Commande88K2164
                                                                                                Gamme de produit4970 Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Product Range4970 Series
                                                                                                Timer FunctionsProgrammable
                                                                                                Time Min99.99s
                                                                                                Time Max99.98h
                                                                                                No. of Timing Ranges4Ranges
                                                                                                No. of Digits4
                                                                                                Timer Output1 Changeover Relay
                                                                                                Supply Voltage Max132.25VAC
                                                                                                Current Rating Nom20A
                                                                                                Connection / TerminationScrew Terminals
                                                                                                Panel Cutout Height66.8mm
                                                                                                Panel Cutout Width66.8mm
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The 4970-2 is a highly flexible Countdown Interval Timer with screw terminals, digital display of timing controlling a set of high current output contacts. The two arrow buttons on front panel are used to set time, the up button increases time and the down decreases it. The longer a button is held down the faster the rate at which the time value will change, the time value rolls around at both ends of the time range. The start/stop button performs multiple functions. Pressing the start/stop button while the timer is idle will energize the output power relay contacts and the controller begins counting down the time on the display, once the display reaches 0 the contacts de-energize and the unit alarms for 5seconds and then returns to the original cycle time. It always remembers the last interval time programmed and when first powered up resets to that time. The LED above the 4-digit display flashes during the timing cycle to indicate timing and is on continuously when the cycle ended.

                                                                                                • Solid state alarm operating dependant on unit configuration
                                                                                                • Timing accuracy ±0.5% of set time
                                                                                                • Four digit red LED digital display (0.56" characters)
                                                                                                • All data stored in non-volatile memory, 10-year minimum retention with no power
                                                                                                • 0.25" Quick connect terminals wiring
                                                                                                • 0 to 70°C Operating temperature range

                                                                                                Applications

                                                                                                Clock & Timing

                                                                                                Spécifications techniques

                                                                                                Product Range

                                                                                                4970 Series

                                                                                                Time Min

                                                                                                99.99s

                                                                                                No. of Timing Ranges

                                                                                                4Ranges

                                                                                                Timer Output

                                                                                                1 Changeover Relay

                                                                                                Current Rating Nom

                                                                                                20A

                                                                                                Panel Cutout Height

                                                                                                66.8mm

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Timer Functions

                                                                                                Programmable

                                                                                                Time Max

                                                                                                99.98h

                                                                                                No. of Digits

                                                                                                4

                                                                                                Supply Voltage Max

                                                                                                132.25VAC

                                                                                                Connection / Termination

                                                                                                Screw Terminals

                                                                                                Panel Cutout Width

                                                                                                66.8mm

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit

                                                                                                Traçabilité des produits
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.