2. Automation & Process Control
                                                                                                3. Panel Displays & Instrumentation
                                                                                                4. Panel Instrumentation
                                                                                                5. Digital Timers
                                                                                                Imprimer la page

                                                                                                B856-500

                                                                                                Timer, B856 Series, Multifunction, 0.01 s to 9999 h, DPDT Output, 24 to 240 Vac

                                                                                                EAGLE SIGNAL
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                EAGLE SIGNAL B856-500
                                                                                                EAGLE SIGNAL B856-500
                                                                                                EAGLE SIGNAL B856-500
                                                                                                FabricantEAGLE SIGNAL
                                                                                                Réf. FabricantB856-500
                                                                                                Code Commande91F3079
                                                                                                Gamme de produitB856 Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 3 semaine(s)

                                                                                                Contactez-moi quand le produit sera à nouveau en stock

                                                                                                QuantitéPrix
                                                                                                1+783,590 $
                                                                                                5+764,000 $
                                                                                                10+744,420 $
                                                                                                25+705,230 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                783,59 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                EAGLE SIGNAL
                                                                                                FabricantEAGLE SIGNAL
                                                                                                Réf. FabricantB856-500
                                                                                                Code Commande91F3079
                                                                                                Gamme de produitB856 Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Product RangeB856 Series
                                                                                                Timer FunctionsMultifunction
                                                                                                Time Min0.01s
                                                                                                Time Max9999h
                                                                                                No. of Timing Ranges5Ranges
                                                                                                No. of Digits4
                                                                                                Timer Output2 Changeover Relays
                                                                                                Supply Voltage Max240VAC
                                                                                                Current Rating Nom5A
                                                                                                Connection / TerminationPlug-In
                                                                                                Panel Cutout Height45mm
                                                                                                Panel Cutout Width45mm
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The B856-500 is a 11-pin high accuracy Digital Multifunction Timer with an excellent value in its class, precise digital setting, versatile functionality and a straightforward button-per-digit interface. It can be easily programmed to perform any standard timing operation - on-delay, off-delay, interval or repeat cycle. A standard model features a timed double-pole double-throw contact output. Simplicity of operation is maintained while still providing a high level of functionality. All programming is done through the front panel with an intuitive button-per-digit keypad that makes entry of preset times quick and easy. A crisp dual line LCD display lets the operator readily view elapsed or remaining cycle time as well as the pre-set value.

                                                                                                • Button-per-digit preset entry simplifies setup and operation
                                                                                                • High contrast dual line LCD display indicates both process time and preset value
                                                                                                • Industry standard socket connection
                                                                                                • IEC IP65 rated front panel for use in wash-down environments
                                                                                                • NPN or Dry contact start
                                                                                                • NPN or Dry contact reset
                                                                                                • Electrical service life - 100000 cycles at full load
                                                                                                • Mechanical service life - 10 million cycles at minimum load
                                                                                                • +0.03% Repeat accuracy
                                                                                                • 0 to 60°C Operating temperature range

                                                                                                Applications

                                                                                                Industrial, Clock & Timing

                                                                                                Spécifications techniques

                                                                                                Product Range

                                                                                                B856 Series

                                                                                                Time Min

                                                                                                0.01s

                                                                                                No. of Timing Ranges

                                                                                                5Ranges

                                                                                                Timer Output

                                                                                                2 Changeover Relays

                                                                                                Current Rating Nom

                                                                                                5A

                                                                                                Panel Cutout Height

                                                                                                45mm

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Timer Functions

                                                                                                Multifunction

                                                                                                Time Max

                                                                                                9999h

                                                                                                No. of Digits

                                                                                                4

                                                                                                Supply Voltage Max

                                                                                                240VAC

                                                                                                Connection / Termination

                                                                                                Plug-In

                                                                                                Panel Cutout Width

                                                                                                45mm

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit