PT1210F0P
Panel Mount Timer, 10 VDC, 40 VDC
Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 171,320 $ |
Aperçu du produit
The PT1210F0P is a panel-mount Timer features two 6-digit and 7-segment LCD displays, channel two is self programmable. The service LED light informs the operator when the preset value setting is reached. The accumulated hours are stored on powerless, non-volatile data back-up using CMOS EEPROM technology, where small space and reliable instruments are required with memory that does not rely on a battery. Hour meter module displays hour glass and decimal point. This model is ideal for maintenance applications. It allows customer to preset total hours and replace a failed meter without loss of total elapsed time.
- High reliability
- Key lock to prevent unauthorized access to meters reset and programming functions
- Fits standard round 2" panel openings
- Low operating current
- Wide operating voltage and temperature range
- Interlock input
- Relay and LED output
- Self programmable or factory set
- 10-pin Connector wire harness with locking
- Solid state electronics
- Quartz crystal
- 0.1hr Resolution
- Protected from alternator load dump, inductive switching and reverse polarity
Applications
Industrial, Clock & Timing, Test & Measurement, Metering, Maintenance & Repair
Spécifications techniques
10VDC
-
-
-
40VDC
-
-
No SVHC (17-Jan-2023)
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit