Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
Aperçu du produit
The CUB2L000 is a Miniature Electronic Counter is powered by an internal lithium battery, which will provide up to 10 years of continuous operation. This counter has a 6-digit LCD display with 0.35-inch (9mm) high digits. Counter uses a CMOS LSI counter circuit chip, mounted on a gold-plated substrate and electrically connected by ultrasonic wire-bonding. Internal electrical interface connections use elastomeric contacts to provide a gas-tight, corrosion resistant connection. The CUB2L is constructed of a rugged die-cast metal case with clear viewing window.
- 6-digit LCD display
- Count speeds up to 5kHz (high speed input)
- Remote reset
- -30 to 75°C Temperature range
Applications
Industrial, Portable Devices, Automation & Process Control
Spécifications techniques
No. of Digits / Alpha
6
Supply Voltage Min
-
Panel Cutout Height
33mm
Operating Temperature Min
-30°C
Product Range
-
Digit Height
9mm
Supply Voltage Max
-
Panel Cutout Width
67.3mm
Operating Temperature Max
75°C
SVHC
No SVHC (12-Jan-2017)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (12-Jan-2017)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit