73 Résultats trouvés pour "MINEBEA"
Tous les filtres
Tout développer
Fabricant
(73)
Emballage
(73)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Coil Type | Stepper Motor Type | Motor Size | No. of Phases | Step Angle | Torque Max | Resistance | Current Rating | Voltage Rating Max | No. of Wires | External Length | Shaft Diameter | Product Range | Shaft Length |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 25+39,680 $ | Bipolar | Permanent Magnet | - | Two Phase | 18° | 25mN-m | 8ohm | 600mA | 24VDC | 4 | 17mm | 2mm | - | 10mm | ||||||
Each | 10+71,430 $ 25+70,880 $ 50+69,470 $ 100+68,040 $ | Unipolar | Single Shaft, Hybrid | 42mm | Single Phase | 1.8° | 170mN-m | 4.2ohm | 850mA | 24VDC | 6 | 34mm | 5mm | 17PM-K Series | 25mm | ||||||
Each | 100+86,040 $ | Unipolar | Single Shaft, Hybrid | 56.4mm | Single Phase | 1.8° | 900mN-m | 0.85ohm | 3A | 24VDC | 6 | 54mm | 6.35mm | 23KM-K Series | 25mm | ||||||
Each | 25+42,420 $ 50+40,890 $ 100+39,440 $ 250+37,590 $ | Bipolar | Permanent Magnet | - | Two Phase | 7.5° | 80mN-m | 15ohm | 600mA | 24VDC | 4 | 22.2mm | 3mm | - | 10mm | ||||||
Each | 25+53,840 $ 50+51,930 $ 100+50,080 $ 250+47,730 $ | Bipolar | Permanent Magnet | - | Two Phase | 7.5° | 67mN-m | 8ohm | 600mA | 24VDC | 4 | 15.5mm | 3mm | - | 12mm | ||||||
Each | 280+29,950 $ | Bipolar | Permanent Magnet | - | Two Phase | 7.5° | 50mN-m | 5.5ohm | 600mA | 24VDC | 4 | 15.5mm | 3mm | - | 10mm | ||||||
Each | 25+53,840 $ 50+51,930 $ 100+50,080 $ 250+47,730 $ | Bipolar | Permanent Magnet | - | Two Phase | 7.5° | 127mN-m | 7ohm | 600mA | 24VDC | 4 | 22.2mm | 3mm | - | 12mm | ||||||
Each | 25+63,340 $ 50+61,080 $ 100+58,900 $ 250+57,720 $ | Bipolar | Permanent Magnet | - | Two Phase | 7.5° | 167mN-m | 5.5ohm | 600mA | 24VDC | 4 | 25.7mm | 3mm | - | 15mm | ||||||
Each | 10+97,090 $ 25+92,530 $ 50+89,220 $ 100+86,040 $ | Unipolar | Single Shaft, Hybrid | 56.4mm | Single Phase | 1.8° | 900mN-m | 7ohm | 1A | 24VDC | 6 | 54mm | 6.35mm | 23KM-K Series | 25mm | ||||||
Each | 10+130,940 $ | Unipolar | Single Shaft, Hybrid | - | Single Phase | 1.8° | 900mN-m | 1.55ohm | 2.2A | 24VDC | 6 | 55.5mm | 8mm | 29SM-K Series | 25mm | ||||||
Each | 10+81,470 $ 25+79,840 $ 50+78,200 $ 100+76,580 $ | Unipolar | Single Shaft, Hybrid | 42mm | Single Phase | 1.8° | 340mN-m | 7.3ohm | 800mA | 24VDC | 6 | 48mm | 5mm | 17PM-K Series | 25mm | ||||||
Each | 10+75,590 $ 25+72,900 $ 50+71,570 $ 100+70,500 $ | Unipolar | Dual Shaft, Hybrid | 42mm | Two Phase | 1.8° | 170mN-m | 4.2ohm | 850mA | 24VDC | 6 | 34mm | 5mm | 17PM-K Series | 25mm | ||||||
Each | 10+90,930 $ 25+89,110 $ 50+87,290 $ 100+85,470 $ | Unipolar | Single Shaft, Hybrid | 56.4mm | Single Phase | 1.8° | 420mN-m | 0.6ohm | 2.9A | 24VDC | 6 | 42mm | 6.35mm | 23KM-K Series | 25mm | ||||||
Each | 25+39,680 $ | Bipolar | Permanent Magnet | - | Two Phase | 18° | 14.7mN-m | 13ohm | 400mA | 24VDC | 4 | 19.6mm | 1.5mm | - | 8mm | ||||||
Each | 30+90,930 $ | Unipolar | Single Shaft, Hybrid | 56.4mm | Single Phase | 1.8° | 500mN-m | 5.8ohm | 900mA | 24VDC | 6 | 42mm | 6.35mm | 23KM-K Series | 25mm | ||||||
Each | 10+117,360 $ 25+111,850 $ 50+107,860 $ 100+104,650 $ | Unipolar | Single Shaft, Hybrid | 56.4mm | Single Phase | 1.8° | 1400mN-m | 2.3ohm | 2A | 24VDC | 6 | 76mm | 6.35mm | 23KM-K Series | 25mm | ||||||
Each | 10+90,930 $ 25+89,110 $ 50+87,290 $ 100+85,470 $ | Unipolar | Single Shaft, Hybrid | 56.4mm | Single Phase | 1.8° | 450mN-m | 1.5ohm | 1.8A | 24VDC | 6 | 42mm | 6.35mm | 23KM-K Series | 25mm | ||||||
Each | 25+40,500 $ 50+39,280 $ 100+38,780 $ 250+27,370 $ | Bipolar | Permanent Magnet | - | Two Phase | 7.5° | 25mN-m | 16ohm | 600mA | 24VDC | 4 | 12.5mm | 2mm | - | 10mm | ||||||
Each | 10+84,640 $ 25+82,950 $ 50+81,260 $ 100+79,560 $ | Unipolar | Dual Shaft, Hybrid | 42mm | Two Phase | 0.9° | 330mN-m | 3.3ohm | 1.2A | 24VDC | 6 | 48mm | 5mm | 17PY-Z Series | 20mm | ||||||
Each | 10+76,580 $ | Unipolar | Dual Shaft, Hybrid | 42mm | Two Phase | 0.9° | 260mN-m | 7.4ohm | 750mA | 24VDC | 6 | 40mm | 5mm | 17PY-Z Series | 20mm | ||||||
Each | 10+123,730 $ | Unipolar | Dual Shaft, Hybrid | 56.4mm | Two Phase | 1.8° | 1400mN-m | 2.3ohm | 2A | 24VDC | 6 | 76mm | 6.35mm | 23KM-K Series | 25mm | ||||||
Each | 10+75,320 $ 25+74,750 $ 50+73,250 $ 100+71,750 $ | Unipolar | Dual Shaft, Hybrid | 42mm | Two Phase | 0.9° | 160mN-m | 4.2ohm | 850mA | 24VDC | 6 | 34mm | 5mm | 17PY-Z Series | 20mm | ||||||
Each | 3+203,010 $ 6+195,100 $ 12+191,200 $ 27+187,310 $ 51+183,400 $ Plus de tarifs | Unipolar | Single Shaft, Hybrid | 85mm | Single Phase | 1.8° | 2500mN-m | 0.45ohm | 4.8A | 24VDC | 6 | 68mm | 14mm | 34KM-K Series | 37mm | ||||||
Each | 10+81,470 $ | Unipolar | Single Shaft, Hybrid | 42mm | Single Phase | 1.8° | 340mN-m | 3.3ohm | 1.2A | 24VDC | 6 | 48mm | 5mm | 17PM-K Series | 25mm | ||||||
Each | 10+123,730 $ | Unipolar | Dual Shaft, Hybrid | 56.4mm | Two Phase | 1.8° | 1400mN-m | 1.1ohm | 3A | 24VDC | 6 | 76mm | 6.35mm | 23KM-K Series | 25mm | ||||||