2. Automation & Process Control
                                                                                                3. Process Controllers, Programmers & Indicators
                                                                                                4. Programmable Logic Controllers - PLCs
                                                                                                5. PLC Processors
                                                                                                Imprimer la page

                                                                                                6ED1 052-1MD00-0BA6

                                                                                                PLC, LOGO! Series, Modular, 8 Inputs, 4 Relay Outputs, 12 to 24 Vdc, LCD Display

                                                                                                SIEMENS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                SIEMENS 6ED1 052-1MD00-0BA6
                                                                                                FabricantSIEMENS
                                                                                                Réf. Fabricant6ED1 052-1MD00-0BA6
                                                                                                Code Commande12P8231
                                                                                                Gamme de produitLOGO!
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                SIEMENS
                                                                                                FabricantSIEMENS
                                                                                                Réf. Fabricant6ED1 052-1MD00-0BA6
                                                                                                Code Commande12P8231
                                                                                                Gamme de produitLOGO!
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                No. of Analog Inputs4
                                                                                                No. of Analog Outputs0
                                                                                                No. of Digital Inputs8
                                                                                                No. of Digital Outputs4
                                                                                                Meter Display TypeLCD
                                                                                                IP / NEMA RatingIP20
                                                                                                Product RangeLOGO!
                                                                                                SVHCNo SVHC (12-Jan-2017)

                                                                                                Aperçu du produit

                                                                                                The 6ED1 052-1MD00-0BA6 from Siemens is LOGO! 12/24RC logic display module. It provides menu control, optional integrated control and display. This module can be expandable with additional modules.

                                                                                                • Rated input voltage is 12VDC / 24VDC
                                                                                                • Relay output current 3A (inductive) 10A (resistive) load
                                                                                                • 8 digital input ( 4 can be used as analogue), 4 relay digital output
                                                                                                • 200 memory blocks
                                                                                                • IP20 degree of protection
                                                                                                • UL, CSA, FM, IEC, VDE approved
                                                                                                • Dimension is 72mm x 90mm x 55mm (WxHxD)
                                                                                                • Ambient operating temperature is 0°C to 55°C
                                                                                                • 35mm DIN rail mountable
                                                                                                • Radio interference suppression according to EN55011, Limit value of Class B

                                                                                                Applications

                                                                                                Automation & Process Control, Industrial

                                                                                                Spécifications techniques

                                                                                                No. of Analog Inputs

                                                                                                4

                                                                                                No. of Digital Inputs

                                                                                                8

                                                                                                Meter Display Type

                                                                                                LCD

                                                                                                Product Range

                                                                                                LOGO!

                                                                                                No. of Analog Outputs

                                                                                                0

                                                                                                No. of Digital Outputs

                                                                                                4

                                                                                                IP / NEMA Rating

                                                                                                IP20

                                                                                                SVHC

                                                                                                No SVHC (12-Jan-2017)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (12-Jan-2017)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit