2. Automation & Process Control
                                                                                                  3. Process Controllers, Programmers & Indicators
                                                                                                  4. Programmable Logic Controllers - PLCs
                                                                                                  5. PLC Processors
                                                                                                  Imprimer la page

                                                                                                  6ED1 052-1MD00-0BA6

                                                                                                  PLC, LOGO! Series, Modular, 8 Inputs, 4 Relay Outputs, 12 to 24 Vdc, LCD Display

                                                                                                  SIEMENS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  SIEMENS 6ED1 052-1MD00-0BA6
                                                                                                  FabricantSIEMENS
                                                                                                  Réf. Fabricant6ED1 052-1MD00-0BA6
                                                                                                  Code Commande12P8231
                                                                                                  Gamme de produitLOGO!
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  SIEMENS
                                                                                                  FabricantSIEMENS
                                                                                                  Réf. Fabricant6ED1 052-1MD00-0BA6
                                                                                                  Code Commande12P8231
                                                                                                  Gamme de produitLOGO!
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  No. of Analog Inputs4
                                                                                                  No. of Analog Outputs0
                                                                                                  No. of Digital Inputs8
                                                                                                  No. of Digital Outputs4
                                                                                                  Meter Display TypeLCD
                                                                                                  IP / NEMA RatingIP20
                                                                                                  Product RangeLOGO!
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Aperçu du produit

                                                                                                  The 6ED1 052-1MD00-0BA6 from Siemens is LOGO! 12/24RC logic display module. It provides menu control, optional integrated control and display. This module can be expandable with additional modules.

                                                                                                  • Rated input voltage is 12VDC / 24VDC
                                                                                                  • Relay output current 3A (inductive) 10A (resistive) load
                                                                                                  • 8 digital input ( 4 can be used as analogue), 4 relay digital output
                                                                                                  • 200 memory blocks
                                                                                                  • IP20 degree of protection
                                                                                                  • UL, CSA, FM, IEC, VDE approved
                                                                                                  • Dimension is 72mm x 90mm x 55mm (WxHxD)
                                                                                                  • Ambient operating temperature is 0°C to 55°C
                                                                                                  • 35mm DIN rail mountable
                                                                                                  • Radio interference suppression according to EN55011, Limit value of Class B

                                                                                                  Applications

                                                                                                  Automation & Process Control, Industrial

                                                                                                  Spécifications techniques

                                                                                                  No. of Analog Inputs

                                                                                                  4

                                                                                                  No. of Digital Inputs

                                                                                                  8

                                                                                                  Meter Display Type

                                                                                                  LCD

                                                                                                  Product Range

                                                                                                  LOGO!

                                                                                                  No. of Analog Outputs

                                                                                                  0

                                                                                                  No. of Digital Outputs

                                                                                                  4

                                                                                                  IP / NEMA Rating

                                                                                                  IP20

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :No SVHC (12-Jan-2017)