2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. Signal Conditioning
                      5. Strain Gauge Amplifiers
                      Imprimer la page

                      DMD4059-DC

                      Signal Conditioner, Low Voltage Isolated, Bridge Input to mA/Voltage, 1-Channel, 10 VAC to 32 VAC

                      OMEGA DMD4059-DC
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantOMEGA
                      Réf. FabricantDMD4059-DC
                      Code Commande71AC5216
                      Gamme de produitDMD4059 Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      30 En Stock

                      Vous en voulez davantage ?

                      expédition le jour même
                      Commande avant 21h  avec expédition standard
                      QuantitéPrix
                      1+924,520 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      924,52 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantOMEGA
                      Réf. FabricantDMD4059-DC
                      Code Commande71AC5216
                      Gamme de produitDMD4059 Series
                      Fiche technique

                      Data Sheet

                      Signal Conditioner InputVoltage
                      Signal Conditioner OutputCurrent, Voltage
                      No. of Output Channels1Channels
                      Accuracy-
                      Supply Voltage Min10VAC
                      Supply Voltage Max32VAC
                      Output Current25mA
                      Product RangeDMD4059 Series
                      SVHCNo SVHC (17-Jan-2022)

                      Aperçu du produit

                      DMD4059-DC is a low voltage isolated strain gauge signal conditioner (AC/DC powered). The DMD4059 accepts an input from 1 to 4 full Wheatstone strain bridge sensors, pressure transducers or load cells. It provides filtering, amplifies, and converts the millivolt input signal into the selected DC voltage or current output that is linear to the input. The 3-way 1200V isolation eliminates ground loops, common mode voltages and greatly reduces noise pick-up. Sense wire connections are available to give maximum accuracy. Input, output, excitation and zero offset are field configurable via external rotary and slide switches. Offsets of up to ±100% of span can be used to cancel sensor offsets or tare fixed loads. Features such as red and green LEDs vary in intensity to show input and output activity and an output test button helps with set-up and troubleshooting.

                      • Drives up to four 350 ohm bridges
                      • Non-interactive zero and span
                      • Fast setup–over 100 I/O ranges
                      • Output test button
                      • Adjustable excitation, 1 to 10VDC
                      • 1200 Vrms min, 3-way isolation, power to input, power to output and input to output isolation
                      • Operating temperature range from -10 to 60°C (14 to 140°F)
                      • Mounts to standard 35mm DIN rail
                      • IP40 rating, four 4-terminal removable connectors (14AWG max wire size)
                      • Dimension is 22.5 W x 117 H x 122mm D(0.89 x 4.62 x 4.81"), height includes connectors

                      Contenu

                      Signal conditioner, Standard power, Isolated strain gauge signal conditioner, Operator’s manual.

                      Spécifications techniques

                      Signal Conditioner Input

                      Voltage

                      No. of Output Channels

                      1Channels

                      Supply Voltage Min

                      10VAC

                      Output Current

                      25mA

                      SVHC

                      No SVHC (17-Jan-2022)

                      Signal Conditioner Output

                      Current, Voltage

                      Accuracy

                      -

                      Supply Voltage Max

                      32VAC

                      Product Range

                      DMD4059 Series

                      Documents techniques (2)

                      Technical Data Sheet EN

                      User Manual EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Non
                      Conforme à la norme RoHS Phthalates:Non
                      SVHC :No SVHC (17-Jan-2022)
                      Télécharger le certificat de conformité du produit

                      Certificat de conformité du produit