2. Automation & Process Control
                                                                                                3. Process Controllers, Programmers & Indicators
                                                                                                4. Signal Conditioning
                                                                                                5. Output Isolators
                                                                                                Imprimer la page

                                                                                                LTS600

                                                                                                Isolator Converter Module, 1 Channel, 90 to 300 V, Din Rail, 2 W

                                                                                                LAUREL ELECTRONICS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                LAUREL ELECTRONICS LTS600
                                                                                                FabricantLAUREL ELECTRONICS
                                                                                                Réf. FabricantLTS600
                                                                                                Code Commande60R3837
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                LAUREL ELECTRONICS
                                                                                                FabricantLAUREL ELECTRONICS
                                                                                                Réf. FabricantLTS600
                                                                                                Code Commande60R3837
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Signal Conditioner InputDigital
                                                                                                Signal Conditioner OutputCurrent, Voltage
                                                                                                No. of Output Channels1Channels
                                                                                                Accuracy %0.2%
                                                                                                Supply Voltage Min90VDC
                                                                                                Supply Voltage Max300VDC
                                                                                                Power Consumption2W
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Produits de remplacement pour LTS600

                                                                                                1 produit trouvé

                                                                                                Aperçu du produit

                                                                                                The LTS600 is a Serial-to-analogue Converter with DIN rail transmitter. The Laureate LTS6 serial input to analogue output transmitter accepts RS232 or RS485 serial data using the Modbus protocol, Laurel ASCII protocol or direct ASCII characters and converts this data to an isolated, scalable 4 to 20mA, 0 to 20mA or 0 to 10V analogue output. The unit is housed in transmitter case which is only 22.5mm (0.89-inch) thick and fits on a 35mm DIN rail. It is normally powered by AC (85 to 264VAC), but can optionally be powered by low voltage AC or DC. All electrical connections are via detachable screw-clamp plugs.

                                                                                                • Converts serial data to an isolated, scaled 4 to 20mA or 0 to 10V transmitter output
                                                                                                • Accepts an RS232 or RS485 serial data, half or full duplex, isolated
                                                                                                • Supports Modbus RTU, Modbus ASCII or Laurel ASCII protocols
                                                                                                • Able to retrieve data from long character strings
                                                                                                • Serial data rates from 300 to 19,200bps
                                                                                                • Analogue transmitter output, isolated
                                                                                                • Analogue resolution 0.0015% of span (16 bits), accuracy ±0.02% of span
                                                                                                • Dual solid state relays for alarm or control, isolated
                                                                                                • Universal AC power, 85 to 264VAC or low voltage power, 10 to 48VDC or 12 to 32VAC

                                                                                                Applications

                                                                                                Automation & Process Control, Communications & Networking

                                                                                                Spécifications techniques

                                                                                                Signal Conditioner Input

                                                                                                Digital

                                                                                                No. of Output Channels

                                                                                                1Channels

                                                                                                Supply Voltage Min

                                                                                                90VDC

                                                                                                Power Consumption

                                                                                                2W

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Signal Conditioner Output

                                                                                                Current, Voltage

                                                                                                Accuracy %

                                                                                                0.2%

                                                                                                Supply Voltage Max

                                                                                                300VDC

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit