2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. Temperature Controllers
                      Imprimer la page

                      CN1507TC

                      Controller, Process, 7-Zone, Type E/J/K/T, CN1507 Series

                      OMEGA CN1507TC
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantOMEGA
                      Réf. FabricantCN1507TC
                      Code Commande61AH5420
                      Gamme de produitCN1507 Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      1 En Stock

                      Vous en voulez davantage ?

                      expédition le jour même
                      Commande avant 21h  avec expédition standard
                      Disponible jusqu à épuisement du stock
                      QuantitéPrix
                      1+474,650 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      474,65 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantOMEGA
                      Réf. FabricantCN1507TC
                      Code Commande61AH5420
                      Gamme de produitCN1507 Series
                      Fiche technique

                      Data Sheet

                      Thermocouple TypeE, J, K, T
                      Operating Temperature Max-
                      Operating Temperature Min-
                      Temperature Accuracy ±1°F
                      Output Voltage Max5VDC
                      Output Voltage Min-
                      Product RangeCN1507 Series
                      SVHCNo SVHC (17-Jan-2022)

                      Aperçu du produit

                      CN1507TC is a CN1507 series process controller. This compact unit offers the features of up to 7 controllers in a single 1⁄8 DIN enclosure. Careful design, high functionality and compactness allow it to offer the best cost/performance ratio of any controller in its class. The input type for each zone is selected independently. Scaling and offset allow current and voltage signals to be converted and displayed in engineering units. Temperature can be displayed in Centigrade or Fahrenheit. Additionally, each zone has its own ramp/soak profile with up to 7 segments. On/off, as well as PID control, is offered for optimum process stability. Processes that do not require tight control through complex tuning of PID parameters can be run under simple on/off control. Each zone has its own set of on/off and PID parameters and each zone can be programmed for heating or cooling.

                      • Input type selectable from front keys, scaling for voltage, current and millivolt signals
                      • Independent 7-segment ramp/soak profile for each zone
                      • 3 display modes: setpoint only, process only or both process and setpoint
                      • Programmable heating or cooling outputs, setpoint deviation display
                      • Captures min/max readings for each zone
                      • Scan rate is 2 channels/s (non-adjustable), 2 year warranty
                      • Programmable inputs are J, K, T, E thermocouples, 4 to 20mA, 0 to 10VDC
                      • Ramp and soak: 7-segment programmable for each channel
                      • 5VDC drive at 50mA open collector control output
                      • Panel cutout is 1.77 x 3.66"

                      Spécifications techniques

                      Thermocouple Type

                      E, J, K, T

                      Operating Temperature Min

                      -

                      Output Voltage Max

                      5VDC

                      Product Range

                      CN1507 Series

                      Operating Temperature Max

                      -

                      Temperature Accuracy ±

                      1°F

                      Output Voltage Min

                      -

                      SVHC

                      No SVHC (17-Jan-2022)

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Non
                      Conforme à la norme RoHS Phthalates:Non
                      SVHC :No SVHC (17-Jan-2022)
                      Télécharger le certificat de conformité du produit

                      Certificat de conformité du produit