E5CB-R1TC AC100-240
Temperature Controller, E5CB Series, 48x48mm, Relay Outputs, Thermocouple, 100 to 240 Vac

| Quantité | Prix |
|---|---|
| 1+ | 521,710 $ |
| 5+ | 513,970 $ |
| 10+ | 506,210 $ |
| 25+ | 503,970 $ |
| 50+ | 493,890 $ |
Informations produit
Aperçu du produit
The E5CB-R1TC AC100-240 is a Temperature Controller receives the power supply required for setup from the computer through the USB bus power source. Settings can be made from Thermo-Mini or the front panel of the temperature controller without connecting the power supply to the E5CB. A communications conversion cable can be connected to the tool port on the top of the E5CB and settings can be copied by downloading the Thermo-Mini free software. It is ideal for heater control, this temperature controller offers the highest control performance and easy to read with one of the largest character displays anywhere. A depth of 60mm beyond the mounting surface is achieved by an approximate 23% reduction in comparison to our previous models. Space-saving design for depth beyond the front surface. Eight different basic models with temperature control and one alarm output enable model selection in less time.
- Digital setting using front panel keys
- 7-segment Digital display
- ON/OFF control or 2-PID control (with auto-tuning)
- Fewer parameters for simple setup
- Faster sampling at 250ms
Applications
Industrial, Automation & Process Control, Thermal Management
Spécifications techniques
J, K, R, S, T
-10°C
-
E5CB Series
55°C
-
-
To Be Advised
Documents techniques (1)
Produits de remplacement pour E5CB-R1TC AC100-240
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit