Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantSCHNEIDER ELECTRIC
Réf. FabricantRM35TM250MWCopie
Code Commande52T4851
Gamme de produitZelio
Votre numéro de pièce
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 4 semaine(s)
Informations produit
FabricantSCHNEIDER ELECTRIC
Réf. FabricantRM35TM250MWCopie
Code Commande52T4851
Gamme de produitZelio
Fiche technique
Thermocouple Type-
Operating Temperature Max50°C
Operating Temperature Min-20°C
Output Voltage Max250V
Output Voltage Min-
Product RangeZelio
SVHCTo Be Advised
Aperçu du produit
Zelio Control RM35-T control relay allows monitoring of motor voltage and temperature control. It has a supply voltage of 24-240VAC/DC. This modular control relay is ideal for monitoring of electrical values with voltage and temperature variation in control of moving equipment's. It applies to a wide type of industrial automation applications such as hoisting, packaging, lifts, textile, water. It has medium form-factors with 35mm width, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 3-pole DIN device.
- Simple and precise settings with screw trimmers
- Automatic detection of abnormal electrical values before they incur serious damage to machinery
- Provides automatic shutdown management and fault information to user
- Transparent cover
- Multi-function controller for wide choice selected in hard-wired logic automated systems
- Integral LED for indicating control status
Spécifications techniques
Thermocouple Type
-
Operating Temperature Min
-20°C
Output Voltage Min
-
SVHC
To Be Advised
Operating Temperature Max
50°C
Output Voltage Max
250V
Product Range
Zelio
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit