2. Batteries & Chargers
                      3. Batteries - Rechargeable
                      Imprimer la page

                      PWHR1234W2FR

                      Rechargeable Battery, 12 V, Lead Acid, 8.5 Ah, Quick Connect, 1

                      EATON POWERWARE PWHR1234W2FR
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantEATON POWERWARE
                      Réf. FabricantPWHR1234W2FR
                      Code Commande96H8546
                      Gamme de produitPowerware Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Modèle arrêté

                      Informations produit

                      FabricantEATON POWERWARE
                      Réf. FabricantPWHR1234W2FR
                      Code Commande96H8546
                      Gamme de produitPowerware Series
                      Fiche technique

                      Data Sheet

                      Battery Voltage12V
                      Battery TechnologyLead Acid
                      Battery Capacity8.5Ah
                      Battery Size Code-
                      External Diameter-
                      Battery TerminalsQuick Connect
                      External Height94mm
                      External Width65mm
                      Pack Quantity1
                      Battery Type / Size-
                      External Depth151mm
                      Weight2.56kg
                      Battery IEC Code-
                      Battery NEDA Code-
                      Battery Compliance-
                      Product RangePowerware Series
                      SVHCLead

                      Aperçu du produit

                      PWHR1234W2FR is a 12V, 34W battery. It can be used for more than 260 cycles at 100% discharge in cycle service.

                      • Designed for high power density applications
                      • Small volume, lightweight and high discharge efficiency
                      • UL-recognized components under UL924 and certified by ISO 9001 and ISO 14001
                      • Exclusive two-year battery parts coverage and one-year battery labor coverage
                      • 34W at 15-minute rate to 1.67V per cell @ 77°F (25°C) capacity
                      • 130A (5 sec) maximum discharge current
                      • F2- Faston Tab 250 terminals
                      • Discharge: -15°C~50°C/charge: -15°C~40°C operating temperature

                      Spécifications techniques

                      Battery Voltage

                      12V

                      Battery Capacity

                      8.5Ah

                      External Diameter

                      -

                      External Height

                      94mm

                      Pack Quantity

                      1

                      External Depth

                      151mm

                      Battery IEC Code

                      -

                      Battery Compliance

                      -

                      SVHC

                      Lead

                      Battery Technology

                      Lead Acid

                      Battery Size Code

                      -

                      Battery Terminals

                      Quick Connect

                      External Width

                      65mm

                      Battery Type / Size

                      -

                      Weight

                      2.56kg

                      Battery NEDA Code

                      -

                      Product Range

                      Powerware Series

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Non applicable
                      Conforme à la norme RoHS Phthalates:Non applicable
                      SVHC :Lead
                      Télécharger le certificat de conformité du produit

                      Certificat de conformité du produit

                      Produit dangereux:BAT