Quantité | Prix |
---|---|
1+ | 2 637,390 $ |
5+ | 2 519,520 $ |
10+ | 2 445,850 $ |
25+ | 2 357,440 $ |
50+ | 2 298,510 $ |
Informations produit
Aperçu du produit
The SMX120RMBP2U is a 120V/1200Ah 1-power cord black Rechargeable External Battery Pack Rack/Tower features a lead-acid technology with connector terminals. It ensures clean, uninterrupted power to protected equipment while battery is being replaced. The rack/tower convertible protects the initial investment in the UPS when migrating from tower to rack-mount environment. The scalable runtime allows additional run time to be quickly added as needed. The user-replaceable battery increases availability by allowing a trained user to perform upgrades and replacements of the battery reducing mean time to repair (MTTR).
- Hot-swappable battery
- Rack/tower convertible
- Scalable runtime
- User-replaceable battery
- Enclosed battery cartridge mounting
- 3 to 5 years Expected battery life
- 2U Rack height
Applications
Industrial, Power Management
Contenu
External battery pack rack/tower, Installation guide, Rack-mounting brackets.
Spécifications techniques
120V
1200Ah
-
Connector
1
-
-
-
Lead
Lead Acid
-
85mm
432mm
667mm
56.36kg
-
SMART-UPS Series
Documents techniques (4)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit