KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Batteries & Chargers
                                                                                                3. Batteries - Rechargeable
                                                                                                Imprimer la page

                                                                                                N-50SB3

                                                                                                Rechargeable Battery, 3.6 V, Nickel Cadmium, 170 mAh, Axial Leaded, 1

                                                                                                DANTONA INDUSTRIES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                DANTONA INDUSTRIES N-50SB3
                                                                                                DANTONA INDUSTRIES N-50SB3
                                                                                                DANTONA INDUSTRIES N-50SB3
                                                                                                FabricantDANTONA INDUSTRIES
                                                                                                Réf. FabricantN-50SB3
                                                                                                Code Commande19C9413
                                                                                                Votre numéro de pièce
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 3 semaine(s)

                                                                                                Informations produit

                                                                                                DANTONA INDUSTRIES
                                                                                                FabricantDANTONA INDUSTRIES
                                                                                                Réf. FabricantN-50SB3
                                                                                                Code Commande19C9413
                                                                                                Battery Voltage3.6V
                                                                                                Battery TechnologyNickel Cadmium
                                                                                                Battery Capacity170mAh
                                                                                                Battery Size Code-
                                                                                                External Diameter11mm
                                                                                                External Height50.5mm
                                                                                                Battery TerminalsAxial Leaded
                                                                                                External Width-
                                                                                                Pack Quantity1
                                                                                                External Depth-
                                                                                                Battery Type / Size-
                                                                                                Weight-
                                                                                                Battery IEC Code-
                                                                                                Battery NEDA Code-
                                                                                                Battery Compliance-
                                                                                                Product Range-
                                                                                                SVHCCadmium

                                                                                                Aperçu du produit

                                                                                                The COMP-52 is a 3.6V/170mAh Rechargeable Battery features a nickel cadmium technology and an axial leaded terminals. This comp-series battery is ideal for computer (memory back-up).

                                                                                                Applications

                                                                                                Computers & Computer Peripherals

                                                                                                Spécifications techniques

                                                                                                Battery Voltage

                                                                                                3.6V

                                                                                                Battery Capacity

                                                                                                170mAh

                                                                                                External Diameter

                                                                                                11mm

                                                                                                Battery Terminals

                                                                                                Axial Leaded

                                                                                                Pack Quantity

                                                                                                1

                                                                                                Battery Type / Size

                                                                                                -

                                                                                                Battery IEC Code

                                                                                                -

                                                                                                Battery Compliance

                                                                                                -

                                                                                                SVHC

                                                                                                Cadmium

                                                                                                Battery Technology

                                                                                                Nickel Cadmium

                                                                                                Battery Size Code

                                                                                                -

                                                                                                External Height

                                                                                                50.5mm

                                                                                                External Width

                                                                                                -

                                                                                                External Depth

                                                                                                -

                                                                                                Weight

                                                                                                -

                                                                                                Battery NEDA Code

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Safety Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :Cadmium
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit