2. Batteries & Chargers
                                                                                                  3. Power Bank Chargers
                                                                                                  Imprimer la page

                                                                                                  29-7860

                                                                                                  Portable USB High Capacity Power Bank - 10000mAh

                                                                                                  MULTICOMP PRO
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  MULTICOMP PRO 29-7860
                                                                                                  MULTICOMP PRO 29-7860
                                                                                                  MULTICOMP PRO 29-7860
                                                                                                  FabricantMULTICOMP PRO
                                                                                                  Réf. Fabricant29-7860
                                                                                                  Code Commande56Y1258
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 27 semaine(s)

                                                                                                  Informations produit

                                                                                                  MULTICOMP PRO
                                                                                                  FabricantMULTICOMP PRO
                                                                                                  Réf. Fabricant29-7860
                                                                                                  Code Commande56Y1258
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Battery Capacity10Ah
                                                                                                  No. of Charging Ports2 Ports
                                                                                                  Charging Amps-
                                                                                                  External Depth140mm
                                                                                                  External Height24mm
                                                                                                  External Width60mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Aperçu du produit

                                                                                                  Portable USB 10000mAh Power Bank Charger Never run out of juice again! Use this compact battery power bank to charge your smart phone, tablet, or your GPS.in other words.all your portable 5V USB devices.

                                                                                                  • Universal 5VDC Dual USB battery power charger
                                                                                                  • 2 USB Ports
                                                                                                  • Capacity: 10000mAh
                                                                                                  • Full recharge time: 6hrs
                                                                                                  • LED charge level indicator
                                                                                                  • Input voltage: 5V
                                                                                                  • Output voltage: 1 x 5V1A; 1x 5V2A
                                                                                                  • Built-in emergency LED flashlight
                                                                                                  • Built-in over-load protection
                                                                                                  • Dimensions: 140mm(L) x 60mm(W) x 24mm(H)
                                                                                                  • MicroUSB cable not included (see: 3ft MicroUSB cable83-16412)

                                                                                                  Spécifications techniques

                                                                                                  Battery Capacity

                                                                                                  10Ah

                                                                                                  Charging Amps

                                                                                                  -

                                                                                                  External Height

                                                                                                  24mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  No. of Charging Ports

                                                                                                  2 Ports

                                                                                                  External Depth

                                                                                                  140mm

                                                                                                  External Width

                                                                                                  60mm

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Documents techniques (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Safety Data Sheet EN

                                                                                                  Produits de remplacement pour 29-7860

                                                                                                  1 produit trouvé

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Y-Ex

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (17-Jan-2023)