Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 15,640 $ |
| 5+ | 14,570 $ |
| 10+ | 13,840 $ |
| 25+ | 13,190 $ |
| 50+ | 12,410 $ |
| 100+ | 11,730 $ |
Informations produit
Aperçu du produit
The 00439.63.17 is a 2.74m 3-core beige Major Appliance Cord with NEMA-5-15P to NEMA-5-15R connection. The insulator is made of premium-grade PVC. General cable offers a complete line of power supply replacement cord for use with power tools and household appliances. The 3-conductor cord has either right angle or straight caps with a variety of plug configurations. The free ends are conveniently slit for ease of connection. Carol offers a wide assortment of major appliance extension cord with a variety of plug and cap configurations for use with air conditioners, refrigerators, freezers, microwave ovens, dehumidifiers and other large household appliances.
- Stranded bare copper per ASTM B-174 conductor
- Molded right-angle plug
Applications
Industrial, HVAC, Consumer Electronics, Power Management
Spécifications techniques
NEMA 5-15P to NEMA 5-15R
NEMA 5-15R
15A
Beige
9ft
NEMA 5-15P
2.74m
125VAC
-
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit