2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Cable Management Tools
                      Imprimer la page

                      CF-200

                      Cable Management Tool, Wireless, Inspection Camera & Cable Pulling Tool, WiSpy Pro Series

                      JONARD TOOLS CF-200
                      JONARD TOOLS CF-200
                      JONARD TOOLS CF-200
                      JONARD TOOLS CF-200
                      JONARD TOOLS CF-200
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantJONARD TOOLS
                      Réf. FabricantCF-200
                      Code Commande13AJ1783
                      Gamme de produitWiSpy Pro Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      2 En Stock

                      Vous en voulez davantage ?

                      expédition le jour même
                      Commande avant 21h  avec expédition standard
                      QuantitéPrix
                      1+277,930 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      277,93 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantJONARD TOOLS
                      Réf. FabricantCF-200
                      Code Commande13AJ1783
                      Gamme de produitWiSpy Pro Series
                      Fiche technique

                      Data Sheet

                      Accessory TypeInspection Camera & Cable Pulling Tool
                      Product RangeWiSpy Pro Series
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      CF-200 is a WiSpy™ multipurpose wireless inspection camera and cable pulling tool. Professional and durable inspection camera is ideal for any hard-to-see inspections. WiSpy™ is a contractor-grade inspection camera that gives users the ability to see more, easier and smarter. With app-controlled variable focus, easy attachment to a variety of extensions and a free and easy-to-use app for IOS or Android, the WiSpy™ gets the job done faster. Variable focus function on the app allows clear close-up viewing - as close as 2.5” for finer detail. Using the WiSpy™ app settings screen, you can choose to have the image view either in normal mode or “always up” mode. In always up mode, it does not matter which way you have the camera positioned during inspections, it will always display the image in the correct “always up” way. The rechargeable battery lasts up to 90minutes while in use and recharges to 90% in just 60minutes.

                      • App controlled variable focus lens, always up viewing mode
                      • Fast charging, able to change resolution and Wi-Fi channel, easy periscope mode built-in
                      • Designed with a hole for right angle mounting eliminating the need for a right angle adapter
                      • Dimension is 3 ¼” long x 1 ¼”wide
                      • Wireless range up to 50’ line of sight
                      • Operating time up to 90 minutes (LED’s on medium brightness setting)
                      • Frequency is 2.4GHz, operating voltage is 5VDC, operating temperature is 32°F to 95°F (0°C to 35°C)
                      • IP67 rated, camera resolution is 720p HD

                      Contenu

                      FREE CFP-60 telescoping pole, FREE CWB-11 cell phone wrist band, 10 adapters and USB charger, Protective carrying case, Instruction manual.

                      Avertissements

                      FREE CFP-60 telescoping pole, FREE CWB-11 cell phone wrist band, 8 adapters & USB charger, Hook & magnet, Protective carrying case, Instruction manual.

                      Spécifications techniques

                      Accessory Type

                      Inspection Camera & Cable Pulling Tool

                      SVHC

                      No SVHC (21-Jan-2025)

                      Product Range

                      WiSpy Pro Series

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (21-Jan-2025)
                      Télécharger le certificat de conformité du produit

                      Certificat de conformité du produit