Quantité | Prix |
---|---|
1+ | 160,510 $ |
10+ | 155,780 $ |
25+ | 151,070 $ |
50+ | 146,340 $ |
100+ | 141,620 $ |
Informations produit
Aperçu du produit
The SD2EMI is an EMI Noise Shield Kit for 2-inch height Panduit wiring duct. Reduces EMI/RFI noise between sensitive and noisy wiring for up to 20dB reduction in noise or 90% NVR (equivalent to 6 inches of air spacing), innovative design installs easily within Panduit wiring duct or when mounted separately, delivering greater design flexibility to satisfy a wide range of applications. Segmented design to be able to cut to shorter sections. Horizontal cable tie slots to allow wire bundling with the use of cable ties to optimize cable management. Noise shield made from zinc-plated steel with black powder coating on vertical surfaces.
- Up to 20dB noise reduction, 90% noise voltage reduction (up to 6-inche air space)
Applications
Industrial
Contenu
2 3ft PanelMax™ noise shield sections, Bonding clips and Anti-oxidizing paste.
Spécifications techniques
Two 2" High x 3-Ft. Long PanelMax Noise Shield Sections, Bonding Clips and Anti-Oxidizing Paste
No SVHC (21-Jan-2025)
PanelMax Series
Documents techniques (3)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit