Quantité | Prix |
---|---|
1+ | 584,020 $ |
5+ | 499,190 $ |
10+ | 469,830 $ |
Informations produit
Aperçu du produit
The TRUKTRAK® series Hubbell HI-IMPACT Non-Metallic Cable Protectors are designed to safeguard electrical and communication cables from vehicle and pedestrian traffic. Both are 5 channel systems that are designed to provide easy installation, breakdown and storage. The HI-IMPACT TRUKTRAK® system is designed to protect cables up to 1.25-inch in diameter in an industrial environment where it is necessary to support heavy trucks and fork lifts. The Hubbell modular cable protection line also permits compliance with NEC® requirements (Article 525) for insulating electrical cables and cord at carnivals, amusement parks, convention centres and similar public areas.
- Modular interlocking design
- Weather resistant
- Supports heavy loads
- Surface pattern reduces risk of slipping and skidding
- Easy access and assembly
- Safety blue and yellow colours for high visibility
- High-density cast polyurethane material
- Reinforced fiberglass hinge
Applications
Industrial
Spécifications techniques
PUR (Polyurethane)
190.5mm
58.674mm
No SVHC (27-Jun-2018)
Yellow
508mm
TrukTrak Series
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit